DC Fans
1.427 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Tubeaxial | 60 mm | 25 mm | 60 mm | 24 VDC | 23.5 CFM (0.67 m3/min) | 5300 RPM | Ball | Plastic | Wire Leads | 600 | |||||||||
Not Available Online | Tubeaxial | 92 mm | 32 mm | 92 mm | 12 VDC | 40 CFM (1.13 m3/min) | Ball | IP20 | 1.7 W | Plastic | Wire Leads | 3300 | ||||||||
Not Available Online | Tubeaxial | 60 mm | 15 mm | 60 mm | 12 VDC | 11.2 CFM (0.32 m3/min) | 2650 RPM | Ball, Sleeve | 16 dBA | 400 mW | Plastic | Wire Leads | 600F | 9291708607 | ||||||
Not Available Online | Tubeaxial | 60 mm | 25 mm | 60 mm | 12 VDC | 20 CFM (0.57 m3/min) | 4100 RPM | 28 dBA | 1.1 W | Plastic | Wire Leads | 600N | ||||||||
Not Available Online | Tubeaxial | 60 mm | 25 mm | 60 mm | 24 VDC | 18 CFM (0.51 m3/min) | 4100 RPM | 33 dBA | 1.4 W | Plastic | Wire Leads | 600 | ||||||||
Not Available Online | Tubeaxial | 60 mm | 25 mm | 60 mm | 12 VDC | 12 CFM (0.34 m3/min) | 3000 RPM | 26 dBA | 700 mW | Plastic | Wire Leads | 600 | ||||||||
Not Available Online | Tubeaxial | 119 mm | 38 mm | 119 mm | 12 VDC | 74.7 CFM (2.1 m3/min) | Ball | 38 dBA | 2.2 W | Plastic | Wire Leads | 4200 | ||||||||
Mfr: W2G115-AD15-13 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Axial Fan, 127x127x38mm, 12VDC, 118CFM, 4.5W, 44dBA, Ball Bearing, Terminals | Not Available Online | Axial Fan | 127 mm | 38 mm | 127 mm | 12 VDC | 118 CFM (3.3 m3/min) | 2800 RPM | Ball | 44 dBA | IP22 | 4.5 W | Locked Rotor Sensor | Aluminum | Quick Connect Terminal | W2G115 | ||||
Not Available Online | Tubeaxial | 92 mm | 25 mm | 92 mm | 24 VDC | 36 CFM (1.02 m3/min) | 2200 RPM | Ball | 1.4 W | Wire Leads | 3400 | |||||||||
Mfr: DV5218/2NP-40182 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, 48VDC, Speed Signal, Open Collector Output | Not Available Online | Tubeaxial | 127 mm | 38 mm | 127 mm | 48 VDC | 159 CFM (4.5 m3/min) | 5000 RPM | Ball | 56 dBA | 21 W | Plastic | Wire Leads | DV5200 | ||||||
Mfr: DV5214/2N-40185 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, 24VDC, Speed Signal, Open Collector Output | Not Available Online | Tubeaxial | 127 mm | 38 mm | 127 mm | 24 VDC | 159 CFM (4.5 m3/min) | 5000 RPM | Ball | 56 dBA | 21 W | Plastic | Wire Leads | DV5200 | ||||||
Mfr: S1G360-BB19-52 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Axial Fan, 360mm Round, 24VDC, 1471CFM, 105kW, 58dBA, 1410RPM, Grill | Not Available Online | Axial | 360 mm | 360 mm | 24 VDC | 1471 CFM (41.7 m3/min) | IP42 | S1G360 | ||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | Tubeaxial | 119 mm | 38 mm | 119 mm | 24 VDC | Steel | Wire Leads | 4100N | 9294310170 | |||||||||||
Not Available Online | Tubeaxial | 172 mm | 51 mm | 172 mm | 48 VDC | 241 CFM (6.8 m3/min) | Ball | IP20 | 6200N | |||||||||||
Not Available Online | Tubeaxial | 172 mm | 51 mm | 150 mm | 48 VDC | 530 CFM (15 m3/min) | 6400 | |||||||||||||
Not Available Online | Tubeaxial | 172 mm | 51 mm | 150 mm | 48 VDC | Sensor Signal | 6400 | |||||||||||||
Not Available Online | Tubeaxial | 80 mm | 25 mm | 80 mm | 12 VDC | 27 CFM (0.76 m3/min) | 8400 | |||||||||||||
Not Available Online | Tubeaxial | 92 mm | 32 mm | 92 mm | 12 VDC | 54.7 CFM (1.55 m3/min) | 3300 | |||||||||||||
Not Available Online | Tubeaxial | 12 VDC | 3300 | |||||||||||||||||
Not Available Online | Tubeaxial | 92 mm | 32 mm | 92 mm | 24 VDC | 47.1 CFM (1.33 m3/min) | 3000 RPM | Sleeve | 37 dBA | 2.6 W | Plastic | 3300 | ||||||||
Not Available Online | Tubeaxial | 92 mm | 32 mm | 92 mm | 48 VDC | 63 CFM (1.78 m3/min) | 3300 | |||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | Tubeaxial | 4200 | ||||||||||||||||||
Not Available Online | Tubeaxial | 119 mm | 38 mm | 119 mm | 48 VDC | 97.1 CFM (2.7 m3/min) | 4200 |