DC Fans
1.427 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Tubeaxial | 119 mm | 32 mm | 119 mm | 48 VDC | 100 CFM (2.8 m3/min) | IP68 | Alarm Signal, Output via Open Collector - High Signal | 4300 | ||||||||||
Not Available Online | Tubeaxial | 119 mm | 32 mm | 119 mm | 12 VDC | 56 CFM (1.59 m3/min) | 4300 | ||||||||||||
Not Available Online | Tubeaxial | 4300 | |||||||||||||||||
Mfr: DV6224/2TDA-816 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output, S-Force Series | Not Available Online | Tubeaxial | Speed Signal, Open Collector Output | DV6200TD | |||||||||||||||
Mfr: DV6248/2TDP TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output, S-Force Series | Not Available Online | Tubeaxial | 172 mm | 51 mm | 150 mm | IP20 | Speed Signal, Open Collector Output | DV6200TD | |||||||||||
Not Available Online | Tubeaxial | 24 VDC | Plastic | Wire Leads | 4400F | ||||||||||||||
Mfr: W2G110-AG43-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Axial Fan, 24VDC, 140CFM, Ball Bearing, Lead Wires | Not Available Online | Axial | 24 VDC | 140 CFM (4 m3/min) | IP22 | W2G110 | |||||||||||||
Mfr: W2G110-AP39-92 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Axial Fan, 119x119x38mm, 48VDC, 165m3/h, 5.6W | Not Available Online | Axial | 119 mm | 38 mm | 119 mm | 48 VDC | 97 CFM (2.8 m3/min) | IP22 | W2G110 | ||||||||||
Mfr: 6248N/15R-190 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan | Not Available Online | Tubeaxial | 6200N | ||||||||||||||||
Mfr: 6424/12HA-30201 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, Speed Signal, TTL Compatible | Not Available Online | Tubeaxial | Speed Signal, TTL Compatible | 6400 | |||||||||||||||
Not Available Online | Tubeaxial | 172 mm | 51 mm | 150 mm | 48 VDC | 241 CFM (6.8 m3/min) | Speed Signal, Open Collector Output | 6400 | |||||||||||
Mfr: 6448/2TDP-376 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, 172x150x51mm, 48VDC, Ball, Speed Signal/Open Collector Output | Not Available Online | Tubeaxial | 172 mm | 51 mm | 150 mm | 48 VDC | Speed Signal, Open Collector Output | 6400TD | |||||||||||
Mfr: W1G180-AB31-09 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Axial Fan, 200x70mm, 24VDC, 900m3/h, 93W | Not Available Online | Tubeaxial | 200 mm | 70 mm | 200 mm | 24 VDC | 530 CFM (15 m3/min) | IP20 | W1G180 | ||||||||||
Mfr: W1G180-AB47-22 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Axial Fan, 200x70mm, 48VDC, 925m3/h, 100W | Not Available Online | Tubeaxial | 200 mm | 70 mm | 200 mm | 48 VDC | 544 CFM (15.4 m3/min) | W1G180 | |||||||||||
Mfr: 4314/19-189 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans Tubeaxial Fan, 119x32mm, 24VDC, Alarm, Output via Open Collector - Low Signal | Not Available Online | Tubeaxial | 119 mm | 32 mm | 119 mm | 24 VDC | 100 CFM (2.8 m3/min) | 2800 RPM | Ball | 45 dBA | IP20 | 5 W | Alarm Signal, Output via Open Collector - Low Signal | Plastic | Wire Leads - 3 | 4300 | |||
Not Available Online | Tubeaxial | 80 mm | 25.4 mm | 80 mm | 12 VDC | 40.6 CFM (1.15 m3/min) | 8450 | ||||||||||||
Not Available Online | Tubeaxial | 150 mm | 38 mm | 150 mm | 48 VDC | 212 CFM (6 m3/min) | Speed Signal, TTL Compatible | 7100N | |||||||||||
Not Available Online | Tubeaxial | 8300U | |||||||||||||||||
Mfr: W1G180-AB47-25 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Axial Fan, 200x70mm, 48VDC, 925m3/h, 100W | Not Available Online | Tubeaxial | 200 mm | 70 mm | 200 mm | 48 VDC | 544 CFM (15.4 m3/min) | W1G180 | |||||||||||
Not Available Online | Tubeaxial | 119 mm | 38 mm | 119 mm | 12 VDC | 153 CFM (4.3 m3/min) | Speed Signal, Open Collector Output | 4100N | |||||||||||
Not Available Online | Tubeaxial | 80 mm | 25 mm | 80 mm | 12 VDC | 46.5 CFM (1.32 m3/min) | Ball | IP20 | Speed Signal, TTL Compatible | 8400N | |||||||||
Mfr: A1G350-AH39-52 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan | Not Available Online | Tubeaxial | IP42 | A1G350 | |||||||||||||||
Not Available Online | Tubeaxial | ||||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online |