DC Fans
1.427 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Axial | 40 mm | 25 mm | 40 mm | 24 VDC | 14 CFM (0.4 m3/min) | 13000 RPM | Ball | 46 dBA | 3.6 W | Polybutylene Terephthalate (PBT) | Wire Leads | 414J | |||||||
Not Available Online | Axial | 92 mm | 25 mm | 92 mm | 24 VDC | 49.4 CFM (1.4 m3/min) | 2700 RPM | Ball | 32 dBA | 2.1 W | Tachometer | Polybutylene Terephthalate (PBT) | Wire Leads | |||||||
Not Available Online | Axial | 119 mm | 32 mm | 119 mm | 24 VDC | 95.4 CFM (2.7 m3/min) | 3650 RPM | Ball | 52 dBA | 10.8 W | Plastic | Wire Leads | 4300 | |||||||
Not Available Online | Axial | 60 mm | 25 mm | 60 mm | 24 VDC | 600N | ||||||||||||||
Not Available Online | Axial | 119 mm | 38 mm | 119 mm | 48 VDC | 259 CFM (7.3 m3/min) | 8400 RPM | Ball | 73 dBA | 58 W | PWM, Tachometer | Aluminum | Wire Leads | 4100N | ||||||
Not Available Online | Axial | 80 mm | 38 mm | 80 mm | 48 VDC | Tachometer | Wire Leads | 8200 | ||||||||||||
Not Available Online | Axial | 119 mm | 38 mm | 119 mm | 12 VDC | 106 CFM (3 m3/min) | Sleeve | 45 dBA | 5 W | Polybutylene Terephthalate (PBT) | Wire Leads | |||||||||
Not Available Online | Axial Fan | 40 mm | 28 mm | 40 mm | 24 VDC | 14 CFM (0.4 m3/min) | 11400 RPM | Ball | 42 dBA | 2.7 W | Polybutylene Terephthalate (PBT) | Wire Leads | 420J | 9291908007 | ||||||
Not Available Online | 225 mm | 80 mm | 225 mm | W1G200 | ||||||||||||||||
Not Available Online | Axial | 120 mm | 32 mm | 120 mm | 12 VDC | 82 CFM (2.3 m3/min) | Ball | 3.1 W | 4300 | 9294305245, VWCE119AHJKS 9294305245 | ||||||||||
Not Available Online | Axial | 80 mm | 25 mm | 80 mm | 24 VDC | 19.4 CFM (0.55 m3/min) | 1500 RPM | Sleeve | 12 dBA | IP20 | 700 mW | Plastic | Wire Leads | |||||||
Not Available Online | ||||||||||||||||||||
Mfr: VWCF080KHFLS TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans Axial, 80x80x38mm, 12V, Open Tach/PWM, IP68, AF80-0016412VP/2U13.200, 8315100164 | Not Available Online | 80 mm | 38 mm | 80 mm | 12 VDC | Ball | IP68 | Plastic | Wire Leads - 4 | VWCF | AF80-0016412VP/2U13.200 8315100164 | |||||||||
Not Available Online | ASFN8 | |||||||||||||||||||
Not Available Online | Tubeaxial | Steel | Wire Leads | 4100N | ||||||||||||||||
Not Available Online | Tubeaxial | 119 mm | 38 mm | 119 mm | 12 VDC | 106 CFM (3 m3/min) | Speed Signal, TTL Compatible | 4200N | ||||||||||||
Not Available Online | Tubeaxial | 4200 | ||||||||||||||||||
Not Available Online | Tubeaxial | 119 mm | 25 mm | 119 mm | 12 VDC | Speed Signal, TTL Compatible | Plastic | Wire Leads | 4400F | |||||||||||
Mfr: 4414F/2D-487 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output | Not Available Online | Tubeaxial | 119 mm | 38 mm | 119 mm | 24 VDC | Ball | Speed Signal, Open Collector Output | Plastic | Wire Leads | 4400F | |||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: 6448/2TDHHP-391 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, 172x150x51mm, 48VDC, Ball, Speed Signal/Open Collector Output | Not Available Online | Tubeaxial | 172 mm | 51 mm | 150 mm | 48 VDC | Speed Signal, Open Collector Output | 6400TD | ||||||||||||
Not Available Online | Tubeaxial | 119 mm | 25 mm | 119 mm | 48 VDC | 100 CFM (2.8 m3/min) | Plastic | Wire Leads | 4400F | 9293505449 | ||||||||||
Not Available Online | Tubeaxial | 600 | ||||||||||||||||||
Not Available Online | Tubeaxial | 172 mm | 51 mm | 172 mm | 48 VDC | 283 CFM (8 m3/min) | 6400 |