DC Fans
1.427 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 24 VDC | 88.3 CFM (2.5 m3/min) | 2700 RPM | Ball | 37 dBA | IP20 | 2.5 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 4400 | 9293510518, VWCF119AJGKS, 4414 L 9293510518 | ||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 12 VDC | 141 CFM (4 m3/min) | 4300 RPM | Ball | 49 dBA | IP20 | 8.9 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 4400 | 9293510500 | ||||
0In Stock | Axial | 92 mm | 38 mm | 92 mm | 24 VDC | 140 CFM (4 m3/min) | 11000 RPM | Ball | 69 dBA | IP20 | 30 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 3200J | VWCF092JJGMS, 3214 JH3 9693520192 9693520192 | ||||
Not Available Online | Axial | 80 mm | 32 mm | 80 mm | 12 VDC | 47.1 CFM (1.33 m3/min) | 5000 RPM | Ball | 48 dBA | IP20 | 5.5 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 8300 | 9294305501 | ||||
0In Stock | Axial | 80 mm | 25 mm | 80 mm | 12 VDC | 34.1 CFM (0.97 m3/min) | 2600 RPM | Sleeve | 26 dBA | IP20 | 2 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 8400N | 9292506148 | ||||
0In Stock | Axial | 80 mm | 25 mm | 80 mm | 12 VDC | 46.5 CFM (1.32 m3/min) | 3600 RPM | Ball | 37 dBA | IP20 | 2.2 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 8400N | 9292506115, VWCD080YHEHS, 8412 NH 9292506115 | ||||
0In Stock | Axial | 80 mm | 25 mm | 80 mm | 12 VDC | 40.6 CFM (1.15 m3/min) | 3100 RPM | Ball | 32 dBA | IP20 | 2 W | Speed Signal, Open Collector Output | Plastic | Wire Leads - 3 | 8400N | 9292506196 | ||||
Not Available Online | Axial | 80 mm | 32 mm | 80 mm | 24 VDC | 31.8 CFM (0.9 m3/min) | 3300 RPM | Ball | 36 dBA | IP20 | 2.7 W | Speed Signal, Open Collector Output | Plastic | Wire Leads - 3 | 8300 | 9294303115, VWCE080AJJGS 9294303115 | ||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 12 VDC | 140 CFM (4 m3/min) | 4400 RPM | Ball | 57 dBA | IP20 | 11 W | Locked Rotor Sensor | Aluminum | Quick Connect Terminal | 4100N | 9294310188 | ||||
Not Available Online | Axial | 119 mm | 32 mm | 119 mm | 24 VDC | 88.2 CFM (2.5 m3/min) | 2150 RPM | Ball | 36 dBA | IP20 | 2 W | Polybutylene Terephthalate (PBT) | Wire Leads - 2 | 4300N | 9293510713 | |||||
Not Available Online | Axial | 119 mm | 25 mm | 119 mm | 12 VDC | 67 CFM (1.9 m3/min) | Ball | IP20 | Plastic | Wire Leads - 2 | 4400F | 9293505464 | ||||||||
Not Available Online | Axial | 119 mm | 32 mm | 119 mm | 24 VDC | 100 CFM (2.8 m3/min) | 2800 RPM | Ball | 45 dBA | IP20 | 5 W | Locked Rotor Sensor | Plastic | Quick Connect Terminal | 4300 | 9294305227, VWCE119AJJLS, 4374 S 9294305227 | ||||
Mfr: 3258J/2HHPU TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans Tubeaxial, 92x92x38mm, 48VDC, 138.3CFM, 24.3W, 6650RPM, Ball, Speed Signal, IP68 | 0In Stock | Axial | 92 mm | 38 mm | 92 mm | 48 VDC | 138 CFM (3.9 m3/min) | 6650 RPM | Ball | 59 dBA | IP68 | 24.3 W | Open Collector Output Tachometer Output | Plastic | Wire Leads - 3 | 3250JU | 9293512012 | |||
Mfr: 3252J/2H3PU TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans Tubeaxial Fan, 92x92x38mm, 12VDC, 158CFM, Speed Signal/Open Collector Out, IP68 | 0In Stock | Axial | 92 mm | 38 mm | 92 mm | 12 VDC | 158 CFM (4.5 m3/min) | 7450 RPM | Ball | 64 dBA | IP68 | 35 W | Open Collector Output Tachometer Output | Plastic | Wire Leads - 3 | 3250J | 9293512014,VWC0092PUGCS 9293512014 | |||
Mfr: 8412NH-217 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Tubeaxial Fan, 80x80x25mm, 12VDC, 46.5CFM, 2.4W, 37dBA, 3600RPM, Ball Bearing | 0In Stock | Axial | 80 mm | 25 mm | 80 mm | 12 VDC | 46.5 CFM (1.32 m3/min) | 3600 RPM | Ball | 37 dBA | IP20 | 2.4 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 8400N | 9292506217 | |||
Mfr: 3214J/2H4PU TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Tubeaxial Fan, 92x92x38mm, 24VDC, 168CFM, 12W, 76dBA, 13000RPM, Lead Wires | 0In Stock | Axial | 92 mm | 38 mm | 92 mm | 24 VDC | 168 CFM (4.7 m3/min) | Ball | 76 dBA | IP54 | Tachometer | Polybutylene Terephthalate (PBT) | Wire Leads - 4 | 3200J | 9693520207 | |||||
Mfr: 9291708053 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 40x40x20mm, 10-14VDC, 14.5m3/h, Twin | 0In Stock | 400 | VWCC040YHDCS,412/2H-053 | |||||||||||||||||
Not Available Online | Tubeaxial | 119 mm | 32 mm | 119 mm | 4300 | VWCE119XHJLS,4312 R 9294305223 | ||||||||||||||
0In Stock | PEE6CHT4024BV-W28F | |||||||||||||||||||
0In Stock | PEE6CHT8024BH-W25G | |||||||||||||||||||
0In Stock | Axial | 38 mm | 107 mm | 24 VDC | ||||||||||||||||
0In Stock | Axial | 60 mm | 24.5 mm | 60 mm | 12 VDC | 23 CFM (0.65 m3/min) | 4500 RPM | Ball | 31.2 dBA | 960 mW | Wire Leads - 2 | CHA6012BH-25C | PEE6CHA6012BH-25C | |||||||
Mfr: 3212J/2H4P TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans Tubeaxial Fan, 92x92x38mm, 12VDC, 165CFM, 50W, 76dBA, Speed Signal, PWM | 0In Stock | Axial | 92 mm | 38 mm | 92 mm | 12 VDC | 165 CFM (4.7 m3/min) | 13000 RPM | Ball | 73 dBA | IP20 | 50 W | Speed Signal, PWM | Plastic | Wire Leads - 4 | 3200J | 9693520184 | |||
0In Stock | Axial | 92 mm | 25 mm | 92 mm | 24 VDC | 49.4 CFM (1.4 m3/min) | 2700 RPM | Ball | 32 dBA | IP20 | 2.2 W | Speed Signal, Open Collector Output | Plastic | Wire Leads - 3 | 3400N | 9292506416, VWCD092YJEHS, 3414 N/2 9292506416 | ||||
Mfr: 612NHH-118 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Tubeaxial Fan, 60x60x25mm, 12VDC, 33CFM, 2.9W, 41dBA, 6800RPM, Ball Bearing | 0In Stock | Axial | 60 mm | 25 mm | 60 mm | 12 VDC | 33 CFM (0.93 m3/min) | 6800 RPM | Ball | 41 dBA | IP20 | 2.9 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 600N | 9272206118 |