DC Fans
1.427 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 6424/19-312 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, Alarm Signal, Output via Open Collector - Low Signal | Not Available Online | Tubeaxial | IP20 | Alarm Signal, Output via Open Collector - Low Signal | 6400 | |||||||||||||||
Mfr: 6424/8H-322 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan | Not Available Online | Tubeaxial | 6400 | |||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | Axial | 60 mm | 25 mm | 60 mm | 48 VDC | 33 CFM (0.93 m3/min) | 8200 RPM | Ball | 43 dBA | IP20 | 4.2 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 620 | 9292207059, VWCD060AKEGS, 628 HH 9292207059 | ||||
Not Available Online | Tubeaxial | 38 mm | 38 mm | 127 mm | 24 VDC | 159 CFM (4.5 m3/min) | 5000 RPM | Ball | 56 dBA | 20.4 W | Polybutylene Terephthalate (PBT) | Wire Leads | DV 5200 | |||||||
Not Available Online | Tubeaxial | 38 mm | 38 mm | 127 mm | 48 VDC | 159 CFM (4.5 m3/min) | 5000 RPM | Ball | 56 dBA | IP54 | 18.5 W | Polybutylene Terephthalate (PBT) | Wire Leads | DV 5200 | ||||||
Not Available Online | Axial | 172 mm | 51 mm | 150 mm | 24 VDC | 283 CFM (8 m3/min) | 4000 RPM | Ball | 63 dBA | 26 W | Tachometer | Aluminum | Wire Leads | 6400H | ||||||
Not Available Online | Tubeaxial | 12 VDC | 200 CFM (5.7 m3/min) | 5200N | ||||||||||||||||
Not Available Online | Tubeaxial | 24 VDC | 20.6 CFM (0.58 m3/min) | Ball | ||||||||||||||||
Not Available Online | 4300N | |||||||||||||||||||
Not Available Online | ASFN8 | |||||||||||||||||||
Not Available Online | Axial | 40 mm | 20 mm | 40 mm | 12 VDC | 5.9 CFM (0.17 m3/min) | 6000 RPM | Sleeve | 18 dBA | IP20 | 900 mW | Plastic | Wire Leads | |||||||
Not Available Online | Axial | 40 mm | 20 mm | 40 mm | 24 VDC | 5.9 CFM (0.17 m3/min) | 6000 RPM | Sleeve | 18 dBA | IP20 | 1 W | Plastic | Wire Leads | |||||||
Not Available Online | Axial | 60 mm | 15 mm | 60 mm | 12 VDC | 17.1 CFM (0.48 m3/min) | 3900 RPM | Sleeve | 27 dBA | IP20 | 1 W | Plastic | Wire Leads | |||||||
Not Available Online | Axial | 60 mm | 25 mm | 60 mm | 12 VDC | 27.1 CFM (0.77 m3/min) | 5600 RPM | Sleeve | 38 dBA | IP20 | 2.6 W | Plastic | Wire Leads | |||||||
Mfr: VWC0080KUFCS TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans Axial, 80x80x38mm, 48V, Open Tach/PWM, IP68, AF80-0016348VP/2U15.500, 8315100163 | Not Available Online | 80 mm | 38 mm | 80 mm | 48 VDC | Ball | IP68 | Plastic | Wire Leads - 4 | VWC | AF80-0016348VP/2U15.500 8315100163 | |||||||||
Not Available Online | Tubeaxial | 4200 | ||||||||||||||||||
Not Available Online | Tubeaxial | 60 mm | 25 mm | 60 mm | 24 VDC | 600 | ||||||||||||||
Not Available Online | Tubeaxial | 60 mm | 15 mm | 60 mm | 12 VDC | Plastic | Wire Leads | 600 | ||||||||||||
Mfr: 2218F/2TDHH0 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans 200x51 48V 552.9CFM 48W 5000RPM 66dBA BB | Not Available Online | Tubeaxial | 200 mm | 51 mm | 220 mm | 48 VDC | 553 CFM (15.7 m3/min) | 5000 RPM | Ball | 66 dBA | 48 W | Aluminum | Wire Leads | 2200 FTD | ||||||
Mfr: W2G115-AG77-85 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Axial Fan, 127x127x38mm, 12VDC | Not Available Online | Tubeaxial | 127 mm | 38 mm | 127 mm | 12 VDC | 160 CFM (4.5 m3/min) | 4050 RPM | Ball | 52 dBA | IP22 | 12 W | W2G115 | |||||||
Mfr: 8412N/2GMLE TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans Tubeaxial Fan, 80x80x25mm, 12VDC, 26.5CFM, Speed Signal/Open Collector Output | Not Available Online | Tubeaxial | 80 mm | 25 mm | 80 mm | 12 VDC | 26.5 CFM (0.75 m3/min) | Speed Signal, Open Collector Output | 8400N | |||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | Axial | 172 mm | 51 mm | 150 mm | 24 VDC | 241 CFM (6.8 m3/min) | 3400 RPM | Ball | 57 dBA | 17 W | Tachometer | Aluminum | Wire Leads | 6400 |