DC Fans
1.427 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Axial | 60 mm | 15 mm | 60 mm | 12 VDC | 17.1 CFM (0.48 m3/min) | 3900 RPM | Sleeve | 27 dBA | IP20 | 1 W | Plastic | Wire Leads | |||||||
Not Available Online | Axial | 60 mm | 25 mm | 60 mm | 12 VDC | 27.1 CFM (0.77 m3/min) | 5600 RPM | Sleeve | 38 dBA | IP20 | 2.6 W | Plastic | Wire Leads | |||||||
Not Available Online | 4300N | |||||||||||||||||||
Not Available Online | ASFN8 | |||||||||||||||||||
Not Available Online | 119 mm | 38 mm | 119 mm | 48 VDC | 22 W | Wire Leads | 4100 N | |||||||||||||
Not Available Online | 119 mm | 119 mm | 25.4 mm | 12 VDC | 133 CFM (3.8 m3/min) | 5400 RPM | Ball | 40 dBA | 12 W | Wire Leads | 4400 FN | |||||||||
Mfr: VWC0080KUFCS TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans Axial, 80x80x38mm, 48V, Open Tach/PWM, IP68, AF80-0016348VP/2U15.500, 8315100163 | Not Available Online | 80 mm | 38 mm | 80 mm | 48 VDC | Ball | IP68 | Plastic | Wire Leads - 4 | VWC | AF80-0016348VP/2U15.500 8315100163 | |||||||||
Mfr: 2214F/2TDHOU-700 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Axial Fan+Wallring, 200x200x51mm, 16-30VDC, Open Collect Tach, IP68 | Not Available Online | 200 mm | 51 mm | 200 mm | 2200FTD | 9295416700, VWLG200FJLTS 9295416700 | ||||||||||||||
Mfr: VWLG150KJLRS TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans Axial Fan, 172x150x51mm, 24VDC, Open Tach/PWM, AF172-0015724VP/26800, 8315100157 | Not Available Online | 172 mm | 51 mm | 150 mm | 24 VDC | Ball | Plastic | Wire Leads - 4 | VWLG | AF172-0015724VP/26800 8315100157 | ||||||||||
Not Available Online | Tubeaxial | 60 mm | 15 mm | 60 mm | 12 VDC | 11.2 CFM (0.32 m3/min) | 2650 RPM | Ball, Sleeve | 16 dBA | 400 mW | Plastic | Wire Leads | 600F | 9291708607 | ||||||
Not Available Online | Tubeaxial | 60 mm | 25 mm | 60 mm | 12 VDC | 20 CFM (0.57 m3/min) | 4100 RPM | 28 dBA | 1.1 W | Plastic | Wire Leads | 600N | ||||||||
Not Available Online | Tubeaxial | 60 mm | 25 mm | 60 mm | 24 VDC | 18 CFM (0.51 m3/min) | 4100 RPM | 33 dBA | 1.4 W | Plastic | Wire Leads | 600 | ||||||||
Not Available Online | Tubeaxial | 60 mm | 25 mm | 60 mm | 12 VDC | 12 CFM (0.34 m3/min) | 3000 RPM | 26 dBA | 700 mW | Plastic | Wire Leads | 600 | ||||||||
Not Available Online | Tubeaxial | 119 mm | 38 mm | 119 mm | 12 VDC | 74.7 CFM (2.1 m3/min) | Ball | 38 dBA | 2.2 W | Plastic | Wire Leads | 4200 | ||||||||
Mfr: W2G115-AD15-13 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Axial Fan, 127x127x38mm, 12VDC, 118CFM, 4.5W, 44dBA, Ball Bearing, Terminals | Not Available Online | Axial Fan | 127 mm | 38 mm | 127 mm | 12 VDC | 118 CFM (3.3 m3/min) | 2800 RPM | Ball | 44 dBA | IP22 | 4.5 W | Locked Rotor Sensor | Aluminum | Quick Connect Terminal | W2G115 | ||||
Not Available Online | Tubeaxial | 92 mm | 25 mm | 92 mm | 24 VDC | 36 CFM (1.02 m3/min) | 2200 RPM | Ball | 1.4 W | Wire Leads | 3400 | |||||||||
Mfr: DV5218/2NP-40182 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, 48VDC, Speed Signal, Open Collector Output | Not Available Online | Tubeaxial | 127 mm | 38 mm | 127 mm | 48 VDC | 159 CFM (4.5 m3/min) | 5000 RPM | Ball | 56 dBA | 21 W | Plastic | Wire Leads | DV5200 | ||||||
Mfr: DV5214/2N-40185 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, 24VDC, Speed Signal, Open Collector Output | Not Available Online | Tubeaxial | 127 mm | 38 mm | 127 mm | 24 VDC | 159 CFM (4.5 m3/min) | 5000 RPM | Ball | 56 dBA | 21 W | Plastic | Wire Leads | DV5200 | ||||||
Not Available Online | Tubeaxial | 60 mm | 25 mm | 60 mm | 5 VDC | 12 CFM (0.34 m3/min) | 3000 RPM | Ball | 26 dBA | 800 mW | Plastic | Wire Leads | 600 | |||||||
Not Available Online | Tubeaxial | 60 mm | 25 mm | 60 mm | 24 VDC | 23.5 CFM (0.67 m3/min) | 5300 RPM | Ball | Plastic | Wire Leads | 600 | |||||||||
Not Available Online | Tubeaxial | 119 mm | 38 mm | 119 mm | 48 VDC | 97.1 CFM (2.7 m3/min) | 4200 | |||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | Tubeaxial | 92 mm | 32 mm | 92 mm | 12 VDC | 54.7 CFM (1.55 m3/min) | 3300 | |||||||||||||
Not Available Online | Tubeaxial | 12 VDC | 3300 | |||||||||||||||||
Not Available Online | Tubeaxial | 92 mm | 32 mm | 92 mm | 24 VDC | 47.1 CFM (1.33 m3/min) | 3000 RPM | Sleeve | 37 dBA | 2.6 W | Plastic | 3300 |