DC Fans
1.427 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Axial | 92 mm | 32 mm | 92 mm | 24 VDC | Ball | ||||||||||||||
Not Available Online | Tubeaxial | 119 mm | 38 mm | 119 mm | 24 VDC | 93 CFM (2.6 m3/min) | Ball | 4300 | ||||||||||||
Not Available Online | Tubeaxial | 119 mm | 25 mm | 119 mm | 48 VDC | 100 CFM (2.8 m3/min) | Ball | IP20 | Speed Signal, TTL Compatible | Plastic | Wire Leads | 4400F | ||||||||
Mfr: 5112N/17V-031 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, Alarm Signal, Output via Open Collector - High Signal | Not Available Online | Tubeaxial | IP20 | Alarm Signal, Output via Open Collector - High Signal | 5100N | |||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: DV6248/2A-00226 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output | Not Available Online | Tubeaxial | 172 mm | 51 mm | 150 mm | Speed Signal, Open Collector Output | DV6200 | |||||||||||||
Not Available Online | Tubeaxial | |||||||||||||||||||
Mfr: 6448/8-30203 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan | Not Available Online | Tubeaxial | 6400 | |||||||||||||||||
Not Available Online | Tubeaxial | |||||||||||||||||||
Mfr: 8412N/12GH TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans Tubeaxial Fan, 80x80x25mm, 12VDC, 46.5CFM, Speed Signal, TTL Compatible | Not Available Online | Tubeaxial | 80 mm | 25 mm | 80 mm | 12 VDC | 46.5 CFM (1.32 m3/min) | Speed Signal, TTL Compatible | 8400N | |||||||||||
Not Available Online | Tubeaxial | 80 mm | 25 mm | 80 mm | 12 VDC | 26.6 CFM (0.75 m3/min) | Ball | |||||||||||||
Not Available Online | Tubeaxial | 12 VDC | 8400N | |||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: 4314GMS-377 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan | Not Available Online | Tubeaxial | 119 mm | 32 mm | 119 mm | 24 VDC | Plastic | 4300 | ||||||||||||
Mfr: W1G180-AB31-10 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan | Not Available Online | Tubeaxial | W1G180 | |||||||||||||||||
Not Available Online | Tubeaxial | 600 | ||||||||||||||||||
Mfr: 6224NHA-205 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan | Not Available Online | Tubeaxial | 172 mm | 51 mm | 172 mm | Ball | Quick Connect Terminal | 6200N | ||||||||||||
Mfr: 6424/12HA-201 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans Tubeaxial, 172x150x51mm, 24V, 241.32CFM, 17W, 57dB, 3400RPM, Term, Speed Signal | Not Available Online | Tubeaxial | 172 mm | 51 mm | 150 mm | 24 VDC | 241 CFM (6.8 m3/min) | Speed Signal, TTL Compatible | 6400 | |||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: 3414N/2HH-374 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output | Not Available Online | Tubeaxial | Speed Signal, Open Collector Output | 3400N | ||||||||||||||||
Not Available Online | Tubeaxial | 119 mm | 38 mm | 119 mm | 12 VDC | 108 CFM (3.1 m3/min) | 3300 RPM | Ball | 42 dBA | IP20 | 4.2 W | Speed Signal, TTL Compatible | Plastic | Wire Leads - 3 | 4400 | |||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | Axial Fan | 40 mm | 28 mm | 40 mm | 24 VDC | 22 CFM (0.62 m3/min) | 17250 RPM | Ball | 54 dBA | IP20 | 7.2 W | Speed Signal, PWM | Plastic | Wire Leads - 4 | 2.1 mmAq | 420J | ||||
Mfr: DV5214/2NU-807 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans Tubeaxial, 127x38mm, 24V, 158.9CFM, 20.1W, 5000RPM, Ball, Tach, Speed Signal | Not Available Online | Tubeaxial | 127 mm | 38 mm | 127 mm | 24 VDC | 159 CFM (4.5 m3/min) | 5000 RPM | Ball | 56 dBA | IP68 | 20.1 W | Tachometer, Speed Signal, Open Collector Output | Aluminum | Wire Leads | DV5200U | 9294310807 |