DC Fans
1.427 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Tubeaxial | 12 VDC | 200 CFM (5.7 m3/min) | 5200N | ||||||||||||||||
Mfr: 3318N/2H3P TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output | Not Available Online | Tubeaxial | Speed Signal, Open Collector Output | 3300N | 9293510142 | |||||||||||||||
Not Available Online | Axial | 172 mm | 51 mm | 150 mm | 24 VDC | 283 CFM (8 m3/min) | 4000 RPM | Ball | 63 dBA | 26 W | Tachometer | Aluminum | Wire Leads | 6400H | ||||||
Not Available Online | Axial | 127 mm | 38 mm | 127 mm | 48 VDC | 155 CFM (4.4 m3/min) | Ball | 52 dBA | 15 W | Wire Leads | W2G115 | |||||||||
Not Available Online | Axial | 92 mm | 25 mm | 92 mm | 12 VDC | 42.4 CFM (1.2 m3/min) | 2300 RPM | Sleeve | 28 dBA | 2 W | Tachometer | Polybutylene Terephthalate (PBT) | Wire Leads | 3400N | ||||||
Mfr: A4D250-AA36-02 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans AC Axial Fan, 250x74mm Round, 230-400VAC, 50-60Hz, 920-1060m3/h, Ball, IP44 | Not Available Online | 250 mm | 75 mm | 250 mm | A4D250 | VAY0250X5MES | ||||||||||||||
Mfr: VWJK100TKGRS TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans Axial Fan, 100x100x90mm, 48VDC, 11000RPM, AxiTwin, AT100 Standard, 8315100209 | Not Available Online | Axial | 100 mm | 90 mm | 100 mm | 48 VDC | 11000 RPM | IP20 | 185 W | Wire Leads | VWJK | AT100STANDARD 8315100209 | ||||||||
Not Available Online | Axial | 60 mm | 25 mm | 60 mm | 48 VDC | 33 CFM (0.93 m3/min) | 8200 RPM | Ball | 43 dBA | IP20 | 4.2 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 620 | 9292207059, VWCD060AKEGS, 628 HH 9292207059 | ||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | Tubeaxial | 80 mm | 38 mm | 80 mm | 12 VDC | 35 CFM (0.99 m3/min) | 39 dBA | 3 W | Wire Leads | 8100 | ||||||||||
Not Available Online | Tubeaxial | 119 mm | 38 mm | 119 mm | 24 VDC | 50.6 CFM (1.43 m3/min) | 1600 RPM | Ball | 29 dBA | 1.2 W | Plastic | Wire Leads | 4200 | |||||||
Not Available Online | Tubeaxial | 92 mm | 25 mm | 92 mm | 12 VDC | 42 CFM (1.19 m3/min) | 2650 RPM | Ball | 32 dBA | 1.8 W | Wire Leads | 3400 | ||||||||
Mfr: W2G115-AE31-13 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Axial Fan, 127x127x38mm, 24VDC, 130CFM, 5.7W, 48dBA, Ball Bearing, Terminals | Not Available Online | Axial Fan | 127 mm | 38 mm | 127 mm | 24 VDC | 130 CFM (3.68 m3/min) | Ball | 48 dBA | IP22 | 5.7 W | Locked Rotor Sensor | Aluminum | Quick Connect Terminal | W2G115 | |||||
Mfr: W2G115-AD17-13 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, 127x127x38mm, 24VDC, 118CFM, 4.7W, 44dBA, Ball, Terminals | Not Available Online | Tubeaxial | 127 mm | 38 mm | 127 mm | 24 VDC | 118 CFM (3.3 m3/min) | Wire Leads | W2G115 | |||||||||||
Not Available Online | Tubeaxial | 80 mm | 25 mm | 80 mm | 12 VDC | 33 CFM (0.93 m3/min) | 3150 RPM | Ball | 35 dBA | Plastic | Wire Leads | 8400 | ||||||||
Not Available Online | Tubeaxial | 92 mm | 32 mm | 92 mm | 12 VDC | 33 CFM (0.93 m3/min) | Ball | 1.4 W | Plastic | Wire Leads | 3300 | |||||||||
Mfr: DV6224R-543 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, 172x51mm Round, 24VDC, 318CFM, 40W, 63dBA | Not Available Online | Tubeaxial | 172 mm | 51 mm | 172 mm | 24 VDC | 318 CFM (9 m3/min) | 4600 RPM | 40 W | Wire Leads | DV6200 | |||||||||
Not Available Online | Tubeaxial | 119 mm | 38 mm | 119 mm | 48 VDC | 97 CFM (2.7 m3/min) | 4200N | |||||||||||||
Not Available Online | Tubeaxial | 172 mm | 51 mm | 160 mm | 48 VDC | 312 CFM (8.8 m3/min) | 4300 RPM | Ball | 65 dBA | 40 W | Aluminum | Wire Leads | DV6400 | |||||||
Mfr: S1G360-BB33-52 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Axial Fan, 360mm Round, 48VDC, 1471CFM, 100kW, 58dBA, 1410RPM, Grill | Not Available Online | Axial | 360 mm | 360 mm | 48 VDC | 1471 CFM (41.7 m3/min) | IP42 | S1G360 | ||||||||||||
Not Available Online | Tubeaxial | 92 mm | 32 mm | 92 mm | 12 VDC | 47 CFM (1.33 m3/min) | 3300 | |||||||||||||
Not Available Online | Tubeaxial | 92 mm | 32 mm | 92 mm | 12 VDC | 33 CFM (0.93 m3/min) | 3300 | |||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | Tubeaxial | 24 VDC | 3400N | 9292506333, VWCD092YHEHS, 3412 NGM 9292506333 |