DC Fans
1.427 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Axial | 80 mm | 25 mm | 80 mm | 12 VDC | 40.6 CFM (1.15 m3/min) | 3100 RPM | Ball | 32 dBA | IP20 | 2 W | Speed Signal, Open Collector Output | Plastic | Wire Leads - 3 | 8400N | 9292506190 | ||||
Not Available Online | Axial | 80 mm | 25 mm | 80 mm | 24 VDC | 40.6 CFM (1.15 m3/min) | 3100 RPM | Sleeve | 32 dBA | IP20 | 2 W | Speed Signal, Open Collector Output | Plastic | Wire Leads - 3 | 8400N | 9292506112 | ||||
Mfr: 4112N/2H4P TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output | 0In Stock | Axial | 12 VDC | IP20 | Speed Signal, Open Collector Output | Wire Leads - 3 | 4100N | 9694300319 | ||||||||||||
0In Stock | Axial | 60 mm | 25 mm | 60 mm | 24 VDC | 23.5 CFM (0.67 m3/min) | 5900 RPM | Ball | 34 dBA | IP68 | 1.6 W | Locked Rotor Sensor | Plastic | Wire Leads - 3 | 630U | 9292308004, VWCD060XJEFS, 634 NU-004 8217138114 9292308004 | ||||
0In Stock | Axial | 172 mm | 51 mm | 172 mm | 24 VDC | 545 CFM (15.4 m3/min) | 5000 RPM | Ball | 58 dBA | IP20 | 31 W | Locked Rotor Sensor | Aluminum | Wire Leads - 2 | 6300 | 9695480223 | ||||
Mfr: 6318/2TDH4PR TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Axial Fan with Wallring, 172x51mm Round, 36-72VDC, 649.1-930m3/h, S-Force | Not Available Online | Axial Fan | 172 mm | 51 mm | 172 mm | 6300TD | VWEG172XKLUS 9295420049 | |||||||||||||
Mfr: 8315100473 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan, 40x40x28mm, 24VDC, 14.1264CFM, 305Pa, Ball, 3x Wire, Tach, IP20 | 0In Stock | Axial | 40 mm | 28 mm | 40 mm | 24 VDC | 14.1264 CFM | 12000 RPM | Ball | 44 dBA | IP20 | 2.8 W | Polybutylene Terephthalate (PBT) | Wire Leads - 2 | 305 Pa | VWCE | AF40-0047324V/212.000, AF40-00473 24V /2 12.000, VWCE040KJDDS, VWCE040KJDDS_WANDRING-AXIALVENTILATOR | |||
Mfr: 8315100059 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans Axial Fan, 172x150x51mm, 48VDC, Open Tach/PWM, AF172-00059 48V P/2 8.300 | 0In Stock | Axial | 172 mm | 51 mm | 150 mm | 48 VDC | 382 CFM (10.8 m3/min) | 8300 RPM | Ball | 70 dBA | 98 W | Wire Leads - 4 | VWLG | AF172-0005948VP/28.300 VWG0138KULCS VWLG150KKLSS | ||||||
0In Stock | Axial | 40 mm | 25 mm | 40 mm | 12 VDC | 14.1 CFM (0.4 m3/min) | 13000 RPM | Ball | 46 dBA | IP20 | 3.3 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 400J | 9291906005 | ||||
0In Stock | Axial | 80 mm | 25 mm | 80 mm | 12 VDC | 26.5 CFM (0.75 m3/min) | 2050 RPM | Sleeve | 19 dBA | IP20 | 900 mW | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 8400N | VWCD080YHEFS, 8412 NGMLE 9292506264 9292506264 | ||||
Mfr: 4412F/2GMLP TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan | Not Available Online | Axial Fan | 119 mm | 25.4 mm | 119 mm | 12 VDC | 67 CFM (1.9 m3/min) | 1950 RPM | 32 dBA | 2 W | Polybutylene Terephthalate (PBT) | 4400F | 9293505543 | |||||||
Mfr: 8315100143 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans Axial Fan, 120x120x38mm, 12VDC, Tach/PWM, IP10, AF120-00143 12V P/2 6.500 | Not Available Online | Axial | 120 mm | 38 mm | 120 mm | 12 VDC | 203 CFM (5.7 m3/min) | 6500 RPM | Ball | 60 dBA | IP10 | 30 W | Tachometer, PWM | Plastic | Wire Leads - 4 | VWC | AF120-0014312VP/26.500 VWC0120KUJBS | |||
0In Stock | Axial | 172 mm | 51 mm | 150 mm | 48 VDC | 241 CFM (6.8 m3/min) | 3400 RPM | Ball | 57 dBA | IP68 | 17 W | Locked Rotor Sensor | Aluminum | Wire Leads - 3 | 6400U | 9295414354 | ||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 24 VDC | 258 CFM | 8400 RPM | Ball | 73 dBA | IP20 | 65 W | Locked Rotor Sensor | Aluminum | Wire Leads - 3 | 795 Pa | 4100N | 9694300256 VUCF119YJJQS 4114 NH6 9694300256 9694300256 | |||
Not Available Online | Axial | 80 mm | 25 mm | 80 mm | 12 VDC | 48.3 CFM (1.37 m3/min) | 4400 RPM | Ball | 42 dBA | IP20 | 3.6 W | Speed Signal, Open Collector Output | Plastic | Wire Leads - 4 | 8450 | 9292507012 | ||||
0In Stock | 8300N | 8312 NH 9292910115 | ||||||||||||||||||
0In Stock | Axial | 127 mm | 38 mm | 127 mm | 48 VDC | 148 CFM (4.2 m3/min) | 3650 RPM | Ball | 51 dBA | IP20 | 9.6 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 5200N | 9294310609 | ||||
0In Stock | Axial | 60 mm | 25 mm | 60 mm | 24 VDC | 12.4 CFM (0.35 m3/min) | 2500 RPM | Ball | 16 dBA | IP20 | 900 mW | Locked Rotor Sensor | Plastic | Wire Leads - 3 | 600N | 9292206097 | ||||
0In Stock | Axial | 150 mm | 55 mm | 150 mm | 12 VDC | 212 CFM (6 m3/min) | 3050 RPM | Ball | 53 dBA | IP20 | 12 W | Locked Rotor Sensor | Aluminum | Wire Leads - 2 | 7200N | 9295414400, VWEH150XHLPS, 7212 N 9295414400 | ||||
0In Stock | Axial | 80 mm | 25 mm | 80 mm | 12 VDC | 26.5 CFM (0.75 m3/min) | 2050 RPM | Sleeve | 19 dBA | IP20 | 1.5 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 8400NV | 9292506149 | ||||
Not Available Online | Axial | 80 mm | 25 mm | 80 mm | 12 VDC | 47 CFM (1.33 m3/min) | 3600 RPM | Sleeve | 37 dBA | IP20 | 2.2 W | Speed Signal, Open Collector Output | Plastic | Wire Leads - 3 | 8400N | 9292506131 | ||||
0In Stock | Axial | 80 mm | 25 mm | 80 mm | 12 VDC | 40.6 CFM (1.15 m3/min) | 3100 RPM | Ball | 32 dBA | IP68 | 1.7 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 8400NU | 9292506243 | ||||
0In Stock | Axial | 119 mm | 32 mm | 119 mm | 12 VDC | 88.2 CFM (2.5 m3/min) | 2150 RPM | Ball | 36 dBA | IP20 | 2 W | Polybutylene Terephthalate (PBT) | Wire Leads - 2 | 4300N | 9293510708 | |||||
0In Stock | Axial | 119 mm | 32 mm | 119 mm | 24 VDC | 58.8 CFM (1.67 m3/min) | 1450 RPM | Ball | 25 dBA | IP20 | 1 W | Polybutylene Terephthalate (PBT) | Wire Leads - 2 | 4300N | 9293510710 | |||||
0In Stock | Axial | 119 mm | 25 mm | 119 mm | 24 VDC | 100 CFM (2.8 m3/min) | 2900 RPM | Sleeve | 43 dBA | IP20 | 5 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 4400F | 9293505443 |