DC Fans
1.427 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W3G385-BV44-01 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 399x399x80mm, 26VDC, 3425m3/h, IP69K/Motor IP24KM | 0In Stock | W3G385 | VWS0385XUPCS | |||||||||||||||||
Not Available Online | Axial | 80 mm | 25 mm | 80 mm | 12 VDC | 19.4 CFM (0.55 m3/min) | 1500 RPM | Ball | 17 dBA | IP20 | 300 mW | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 8400N | 9292506263, VWCD080YHEES, 8412 NLE 9292506263 | ||||
0In Stock | Axial | 70 mm | 15 mm | 70 mm | 12 VDC | 25.9 CFM (0.73 m3/min) | 5300 RPM | Sleeve | 38 dBA | IP20 | 1.7 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 700F | VWCB070FHEFS, 712 F 9292504001 9292504001 | ||||
0In Stock | Axial | 60 mm | 25 mm | 60 mm | 24 VDC | 33 CFM (0.93 m3/min) | 8200 RPM | Ball | 43 dBA | IP20 | 3.6 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 145 Pa | 620 | VWCD060AJEGS, 624 HH 9292207010 9292207010 | |||
0In Stock | Axial | 92 mm | 38 mm | 92 mm | 12 VDC | 76.5 CFM (2.2 m3/min) | 6000 RPM | Ball | 51 dBA | IP20 | 7.5 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 3200J | 9293510302 | ||||
0In Stock | Axial | 60 mm | 25 mm | 60 mm | 12 VDC | 27.1 CFM (0.77 m3/min) | 6850 RPM | Ball | 39 dBA | IP20 | 2.3 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 620 | 9292207004, VWCD060AHEFS, 622 H 9292207004 | ||||
Not Available Online | Axial | 127 mm | 38 mm | 127 mm | 24 VDC | 110 CFM (3.1 m3/min) | 2750 RPM | Ball | 43 dBA | IP20 | 4.6 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 5200N | 9294310605, VWCF127YJJLS, 5214 NM 9294310605 | ||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 48 VDC | 182 CFM (5.2 m3/min) | 6000 RPM | Ball | 65 dBA | IP20 | 19.5 W | Speed Signal, Open Collector Output | Aluminum | Wire Leads - 3 | 4100N | 9694300229, VUCF119YKJNS, 4118 N/2H3 9694300229 | ||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 12 VDC | 209 CFM (5.9 m3/min) | 6800 RPM | Ball | 67 dBA | IP20 | 30 W | Locked Rotor Sensor | Aluminum | Wire Leads - 2 | 4100N | 9694300260 | ||||
0In Stock | Axial | 92 mm | 38 mm | 92 mm | 12 VDC | 86 CFM (2.4 m3/min) | 6800 RPM | Ball | 55 dBA | IP20 | 9 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 3200J | 9293510304 | ||||
0In Stock | Axial | 127 mm | 38 mm | 127 mm | 48 VDC | 159 CFM (4.5 m3/min) | 5000 RPM | Ball | 56 dBA | IP20 | 18.5 W | Speed Signal, Open Collector Output | Plastic | Wire Leads - 3 | DV5200 | 9694340202 | ||||
Mfr: 4114N/2H8P TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans Axial Fan+Wallring, 119x119x38mm, 16-30VDC, High Performance, Open Tach, IP20 | 0In Stock | Axial | 119 mm | 38 mm | 119 mm | 24 VDC | 332 CFM | 11000 RPM | Ball | 79 dBA | IP20 | 120 W | Open Collector Tachometer | Aluminum | Wire Leads - 3 | 1340 Pa | 4100N | 9694314002 VUCF119YJJRS 4114 N/2H8P 9694314002 9694314002 | ||
0In Stock | Axial | 119 mm | 25 mm | 119 mm | 12 VDC | 82.4 CFM (2.3 m3/min) | 2400 RPM | Ball | 38 dBA | IP20 | 3.2 W | Speed Signal, Open Collector Output | Plastic | Wire Leads - 3 | 4400F | 9293505421, VWCD119FHGKS, 4412 F/2M 9293505421 | ||||
0In Stock | Axial | 60 mm | 25 mm | 60 mm | 24 VDC | 20.6 CFM (0.58 m3/min) | 4100 RPM | Ball | 28 dBA | IP20 | 1.4 W | Open Collector Tachometer | Plastic | Wire Leads - 3 | 600N | VWCD060YJEES, 614 N/2M 9292206066 9292206066 | ||||
0In Stock | Axial | 150 mm | 38 mm | 150 mm | 24 VDC | 212 CFM (6 m3/min) | 2850 RPM | Ball | 55 dBA | IP20 | 12 W | Speed Signal, Open Collector Output | Aluminum | Wire Leads - 3 | 7100N | 9295410124 | ||||
Not Available Online | Axial | 80 mm | 38 mm | 80 mm | 48 VDC | 78 CFM (2.2 m3/min) | 8400 RPM | Ball | 55 dBA | IP20 | 11 W | Locked Rotor Sensor | Plastic | Wire Leads - 3 | 8200J | VWCF080JKFKS, 8218 JN 9292910006 9292910006 | ||||
Not Available Online | Axial | 80 mm | 32 mm | 80 mm | 24 VDC | 47.1 CFM (1.33 m3/min) | 5000 RPM | Ball | 48 dBA | IP20 | 6 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 8300 | 9294305320, VWCE080AJJHS, 8314 HR 9294305320 | ||||
Not Available Online | Axial | 80 mm | 32 mm | 80 mm | 24 VDC | 47 CFM (1.33 m3/min) | 5000 RPM | Ball | IP20 | 6 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 8300 | 9294305308 VWC0080AUJAZ | |||||
Mfr: 8218J/2H4P TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 80x80x38mm, 20-58VDC, 220m3/h, Ball Bearing, S-Force | 0In Stock | Axial | 80 mm | 38 mm | 80 mm | 48 VDC | 131 CFM (3.7 m3/min) | 14000 RPM | Ball | 71 dBA | IP20 | 36 W | Open Collector Tachometer | Plastic | Wire Leads - 3 | 8200J | VWCF080JKFMS, 8218 J/2H4P 9692910189 9692910189 | |||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 24 VDC | 99 CFM (2.8 m3/min) | 3000 RPM | Ball | 40 dBA | IP20 | 3.2 W | Plastic | Wire Leads - 2 | 4400 | VWCF119AJGLS, 4414 ML 9293510560 9293510560 | |||||
0In Stock | Axial | 172 mm | 51 mm | 172 mm | 24 VDC | 206 CFM (5.8 m3/min) | 2950 RPM | Ball | 50 dBA | IP68 | 11.6 W | Plastic | Wire Leads - 2 | 6200NU | 9295414279 | |||||
0In Stock | Axial | 119 mm | 32 mm | 119 mm | 12 VDC | 112 CFM (3.2 m3/min) | 2700 RPM | Ball | 41 dBA | IP68 | 4 W | Polybutylene Terephthalate (PBT) | Wire Leads - 2 | 4300N | 9293510711, VWCE119PHGLS, 4312 NNU 9293510711 | |||||
Mfr: 8315100130 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans Axial Fan, 80x80x38mm, 12VDC, 127CFM, 98W, 76dBA, 310mm Wire, Tach/PWM, IP10 | 0In Stock | Axial | 80 mm | 38 mm | 80 mm | 12 VDC | 127 CFM (3.6 m3/min) | 16500 RPM | Ball | 76 dBA | IP10 | 46 W | Tachometer, PWM | Plastic | Wire Leads - 4 | 4.48 in H2O | VWC | VWC0080KUFCS | ||
Mfr: 8300101142 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan, 40x40x28mm, 12VDC, 22.366CFM, 775Pa, Ball, 4x Wire, Tach/PWM, IP68 | 0In Stock | Axial | 40 mm | 28 mm | 40 mm | 12 VDC | 22.366 CFM | 19000 RPM | Ball | 55 dBA | IP68 | 7 W | Tachometer, PWM | Polybutylene Terephthalate (PBT) | Wire Leads - 4 | 775 Pa | VWCE | AF40-0114212VP/2ULK319.000, AF40-01142 12V P/2 U LK3 19.000, VWCE040KHDES, VWCE040KHDES_WANDRING-AXIALVENTILATOR | ||
0In Stock | Axial | 172 mm | 51 mm | 150 mm | 24 VDC | 283 CFM (8 m3/min) | 4000 RPM | Ball | 63 dBA | IP20 | 26 W | Locked Rotor Sensor | Aluminum | Quick Connect Terminal | 6400 | VWLG150XJLQS, 6424 H 9295414327 9295414327 |