DC Fans
1.427 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 9291708111 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 40x40x20mm, 20-28VDC, 14.5m3/h, Twin | 0In Stock | 400 | VWCC040YJDCS,414/2HP | |||||||||||||||||
0In Stock | Axial | 60 mm | 25 mm | 60 mm | 12 VDC | 27.1 CFM (0.77 m3/min) | 5600 RPM | Sleeve | 38 dBA | IP20 | 2.4 W | Speed Signal, Open Collector Output | Plastic | Wire Leads - 3 | 600NG | 9292206038 | ||||
0In Stock | Axial | 150 mm | 38 mm | 150 mm | 12 VDC | 212 CFM (6 m3/min) | 2850 RPM | Ball | 55 dBA | IP20 | 12 W | Locked Rotor Sensor | Aluminum | Wire Leads - 2 | 7100N | 9295410120, VWEF150XHLNS, 7112 N 9295410120 | ||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 12 VDC | 162 CFM (4.6 m3/min) | 6000 RPM | Ball | 60 dBA | IP20 | 21 W | Steel | Wire Leads - 2 | 4100N | 9294310152 | |||||
Mfr: 8315100198 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan, 119x119x86mm, 48VDC, 400CFM, 3120Pa, Ball, Open Collector Tach | 0In Stock | Axial | 119 mm | 86 mm | 119 mm | 48 VDC | 680 m3/h | Ball | IP20 | Wire Leads - 4 | VKCK | DIAFORCE120STANDARD VKC0120DULDS VKCK119DKLSS | ||||||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 24 VDC | 147 CFM (4.2 m3/min) | 4400 RPM | Ball | 60 dBA | IP20 | 12.2 W | Locked Rotor Sensor | Aluminum | Quick Connect Terminal | 4100N | VUCF119YJJNS, 4184 NXHH 9294310217 9294310217 | ||||
Not Available Online | Axial | 119 mm | 32 mm | 119 mm | 48 VDC | 100 CFM (2.8 m3/min) | Ball | 45 dBA | IP20 | 5 W | Locked Rotor Sensor | Plastic | Quick Connect Terminal | 4300 | 9294305041 | |||||
0In Stock | Axial | 40 mm | 10 mm | 40 mm | 5 VDC | 5.3 CFM (0.15 m3/min) | 6000 RPM | Sleeve | 26 dBA | IP20 | 900 mW | Speed Signal, Open Collector Output | Plastic | Wire Leads - 3 | 400F | 9291705089 | ||||
0In Stock | Axial | 60 mm | 25 mm | 60 mm | 24 VDC | 12.4 CFM (0.35 m3/min) | 3200 RPM | Ball | 20 dBA | IP20 | 1 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 620 | 9292207005, VWCD060AJEDS, 624 L 9292207005 | ||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 36 VDC | 108 CFM | 3300 RPM | Ball | 43 dBA | IP20 | 4.2 W | Locked Rotor Sensor | Plastic | Wire Leads - 3 | 103 Pa | 4400 | 9293510573 VWCF119AKGLS 4416 M 9293510573 9293510573 | |||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 12 VDC | 141.26 CFM (4 m3/min) | 4300 RPM | Ball | 50 dBA | 8.1 W | Tachometer, PWM | Plastic | Wire Leads - 4 | 175 Pa | 4400 | VWCF119AHGMS 9693530192 | ||||
Not Available Online | Axial | 80 mm | 32 mm | 80 mm | 24 VDC | 18.8 CFM (0.53 m3/min) | 2000 RPM | Ball | 24 dBA | IP20 | 1 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 8300 | 9294303011 | ||||
0In Stock | Axial | 40 mm | 20 mm | 40 mm | 24 VDC | 7.9 CFM (0.22 m3/min) | 8100 RPM | Sleeve | 29 dBA | IP20 | 1.6 W | Speed Signal, Open Collector Output | Plastic | Wire Leads - 3 | 400 | 9291708027 | ||||
0In Stock | Axial | 40 mm | 20 mm | 40 mm | 24 VDC | 7.9 CFM (0.22 m3/min) | 8100 RPM | Sleeve | 29 dBA | IP20 | 1.7 W | Locked Rotor Sensor | Plastic | Wire Leads - 3 | 78 Pa | 400 | VWCC040YJDCS, 414 H 9291708007 9291708007 | |||
0In Stock | Axial | 40 mm | 10 mm | 40 mm | 12 VDC | 3.5 CFM (0.1 m3/min) | 4300 RPM | Sleeve | 16.5 dBA | IP20 | 600 mW | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 400F | 9291705011, VWCA040FHDBS, 412 FM 9291705011 | ||||
0In Stock | Axial | 60 mm | 15 mm | 60 mm | 5 VDC | 17.1 CFM (0.48 m3/min) | 4000 RPM | Sleeve | 27 dBA | IP20 | 1.1 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 600F | 9291708611, VWCB060FGDDS, 605 F 9291708611 | ||||
0In Stock | Axial | 92 mm | 25 mm | 92 mm | 24 VDC | 55.3 CFM (1.57 m3/min) | 3000 RPM | Ball | 36 dBA | IP20 | 2.3 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 3400N | VWCD092YJEJS, 3414 NH 9292506319 9292506319 | ||||
0In Stock | Axial | 92 mm | 25 mm | 92 mm | 24 VDC | 42.4 CFM (1.2 m3/min) | 2300 RPM | Ball | 28 dBA | IP20 | 1.8 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 3400N | 9292506327 | ||||
Not Available Online | Axial | 119 mm | 32 mm | 119 mm | 24 VDC | 106 CFM (3 m3/min) | 3000 RPM | Ball | 47 dBA | IP20 | 5.8 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 4300 | 9294305147, VWCE119XJJLS 9294305147 | ||||
0In Stock | Axial | 172 mm | 51 mm | 172 mm | 24 VDC | 241 CFM (6.8 m3/min) | 3400 RPM | Ball | 55 dBA | IP68 | 18 W | Locked Rotor Sensor | Aluminum | Wire Leads - 3 | 6200NU | 9295414237, VWEG172XJLPS, 6224 NU 9295414237 | ||||
0In Stock | Axial | 80 mm | 25 mm | 80 mm | 12 VDC | 34.1 CFM (0.97 m3/min) | 2600 RPM | Sleeve | 26 dBA | IP20 | 2 W | Plastic | Wire Leads - 2 | 8400V | 9292506152 | |||||
0In Stock | Axial | 80 mm | 25 mm | 80 mm | 24 VDC | 26.5 CFM (0.75 m3/min) | 2050 RPM | Sleeve | 19 dBA | IP20 | 1.2 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 8400N | 9292506108, VWCD080YJEFS, 8414 NGML 9292506108 | ||||
0In Stock | Axial | 127 mm | 38 mm | 127 mm | 12 VDC | 159 CFM (4.5 m3/min) | 5000 RPM | Ball | 56 dBA | IP20 | 21 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | DV5200 | 9694340031, VKCF127AHJNS, DV5212 N 9694340031 | ||||
0In Stock | Axial | 80 mm | 25 mm | 80 mm | 24 VDC | 40.6 CFM (1.15 m3/min) | 3100 RPM | Ball | 32 dBA | IP20 | 2 W | Speed Signal, Open Collector Output | Plastic | Wire Leads - 3 | 8400N | 9292506206 | ||||
Not Available Online | Axial | 127 mm | 38 mm | 127 mm | 24 VDC | 200 CFM (5.7 m3/min) | 4900 RPM | Ball | 58 dBA | IP20 | 17.5 W | Speed Signal, Open Collector Output | Plastic | Wire Leads - 3 | 5200N | 9694320191 |