2200TD - DC Fans
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Axial | 225 mm | 80 mm | 225 mm | 24 VDC | 588 CFM (1000 m3/h) | 3000 rpm | Ball | IP54 | 50 W | Speed Signal, Open Collector Output | Aluminum | Wire Leads - 3 | 2200TD | |||||
0In Stock | Axial | 225 mm | 80 mm | 225 mm | 48 VDC | 588 CFM (1000 m3/h) | 3000 rpm | Ball | IP54 | 50 W | Speed Signal, Open Collector Output | Aluminum | Wire Leads - 2 | 2200TD |