3200JU - DC Fans
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3212J/2NU-343 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans Tubeaxial Fan, 92x92x38mm, 12VDC, 76.5CFM, Speed Signal/Open Collector Out, IP68 | 0In Stock | Axial | 92 mm | 38 mm | 92 mm | 12 VDC | 76.5 CFM (2.2 m3/min) | 6000 RPM | Ball | 51 dBA | IP68 | 8.1 W | Speed Signal, Open Collector Output | Plastic | Wire Leads - 2 | 3200JU |