• Fans
  • DC Fans

3250J - DC Fans

9 Results
9 Results
Filtered By:Thermal ManagementFans & BlowersFans

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Height
Depth
Width
Operating Supply Voltage
Airflow
Speed
Bearing Type
Noise
IP Rating
Power Rating
Features
Housing Material
Termination Style
Pressure Type
Series
Part # Aliases
Datasheet
Mfr: 3258J/2H3P
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans Tubeaxial Fan, 92x92x38mm, 48VDC, 158CFM, Speed Signal/Open Collector Output

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
92 mm
38 mm
92 mm
48 VDC
158 CFM (4.5 m3/min)
7450 RPM
Ball
64 dBA
IP20
33.6 W
Tachometer, PWM
Plastic
Wire Leads - 4
3250J
9293512001
Datasheet
Mfr: 3252J/2H3P
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans Tubeaxial Fan, 92x92x38mm, 12VDC, 158CFM, Speed Signal/Open Collector Output

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
92 mm
38 mm
92 mm
12 VDC
158 CFM (4.5 m3/min)
7450 RPM
Ball
64 dBA
IP20
35 W
Plastic
Wire Leads - 2
3250J
9293512003
Datasheet
Mfr: 3252J/2H3PU
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans Tubeaxial Fan, 92x92x38mm, 12VDC, 158CFM, Speed Signal/Open Collector Out, IP68

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
92 mm
38 mm
92 mm
12 VDC
158 CFM (4.5 m3/min)
7450 RPM
Ball
64 dBA
IP68
35 W
Open Collector Output Tachometer Output
Plastic
Wire Leads - 3
3250J
9293512014,VWC0092PUGCS
9293512014
Datasheet
Mfr: 3254J/2H3P
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans Tubeaxial Fan, 92x92x38mm, 24VDC, 158CFM, Speed Signal/Open Collector, S-Panther

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
92 mm
38 mm
92 mm
24 VDC
158 CFM (4.5 m3/min)
7450 RPM
Ball
64 dBA
IP20
35 W
Speed Signal, Open Collector Output
Plastic
Wire Leads - 4
3250J
9293512002
9293512011 ebm-papst
Datasheet
Mfr: 9293512011
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

New Product
DC Fans DC Axial Fan with Wallring, 92x92x38mm, 36-56VDC, 265m3/h, IP68, S-Panther

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
3250J
VWCF092PKGNS,3258
J/2H3PU-011
Datasheet
Mfr: 3258J/2HHP
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans DC Axial Fan+Wallring, 92x92x38mm, 36-56VDC, 235m3/h, 3Wire, Open Collector Tach

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
92 mm
38 mm
92 mm
48 VDC
138 CFM (3.9 m3/min)
6650 RPM
Ball
59 dBA
IP20
24.3 W
Tachometer
Plastic
Wire Leads - 3
3250J
9293512004,
VWCF092PKGMS,
3258
J/2HHP
9293512004
3524J/2H3P ebm-papst
Datasheet
Mfr: 3524J/2H3P
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

Obsolete
DC Fans Tubeaxial, 92x38mm, 24V, 158CFM, 35W, 64dB, 7450RPM, Ball, Speed Signal

Not Available Online

Call
or
View Details
Tubeaxial
92 mm
38 mm
92 mm
24 VDC
158 CFM (4.5 m3/min)
Speed Signal, Open Collector Output
3250J
3254J/2HPU ebm-papst
Datasheet
Mfr: 3254J/2HPU
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

DC Fans

Not Available Online

Call
or
View Details
Call to Verify
3250J
Datasheet
Mfr: 3258J/2HP
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

DC Fans

Not Available Online

Call
or
View Details
Call to Verify
Tubeaxial
48 VDC
85 CFM (2.4 m3/min)
3250J