3250JU - DC Fans
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3258J/2H3PU TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans Tubeaxial, 92x38mm, 48VDC, 158.9CFM, 33.6W, 7450RPM, Ball, Speed Signal, IP68 | 0In Stock | Axial | 92 mm | 38 mm | 92 mm | 48 VDC | 158 CFM (4.5 m3/min) | 7450 RPM | Ball | 64 dBA | IP68 | 33.6 W | Open Collector Output Tachometer Output | Plastic | Wire Leads - 3 | 3250JU | ||||
Mfr: 3258J/2HHPU TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans Tubeaxial, 92x92x38mm, 48VDC, 138.3CFM, 24.3W, 6650RPM, Ball, Speed Signal, IP68 | 0In Stock | Axial | 92 mm | 38 mm | 92 mm | 48 VDC | 138 CFM (3.9 m3/min) | 6650 RPM | Ball | 59 dBA | IP68 | 24.3 W | Open Collector Output Tachometer Output | Plastic | Wire Leads - 3 | 3250JU | 9293512012 | |||
Not Available Online | 3250JU |