3300 - DC Fans
22 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Tubeaxial | 92 mm | 32 mm | 92 mm | 12 VDC | 47.1 CFM (1.33 m3/min) | 3000 RPM | Ball | 37 dBA | IP20 | 2.5 W | Speed Signal, Open Collector Output | Plastic | Wire Leads | 3300 | ||||
Not Available Online | Tubeaxial | 92 mm | 32 mm | 92 mm | 24 VDC | 63 CFM (1.78 m3/min) | Speed Signal, Open Collector Output | 3300 | |||||||||||
Not Available Online | Tubeaxial | 92 mm | 92 mm | 24 VDC | 33 CFM (0.93 m3/min) | 3300 | |||||||||||||
Not Available Online | Tubeaxial | 92 mm | 32 mm | 92 mm | 24 VDC | 63 CFM (1.78 m3/min) | Ball | 47 dBA | Plastic | 3300 | |||||||||
Not Available Online | Tubeaxial | 92 mm | 32 mm | 92 mm | 48 VDC | 47.1 CFM (1.33 m3/min) | 3000 RPM | Ball | 37 dBA | 2.7 W | Plastic | 3300 | |||||||
Not Available Online | Tubeaxial | 12 VDC | 3300 | ||||||||||||||||
Not Available Online | Tubeaxial | 92 mm | 92 mm | 24 VDC | 40 CFM (1.13 m3/min) | 3300 | |||||||||||||
Not Available Online | Tubeaxial | 3300 | |||||||||||||||||
Not Available Online | Axial | 92 mm | 32 mm | 92 mm | 24 VDC | 47.1 CFM (1.33 m3/min) | 3000 RPM | Ball | 37 dBA | 2.6 W | Polybutylene Terephthalate (PBT) | Wire Leads | 3300 | ||||||
Not Available Online | Tubeaxial | 92 mm | 32 mm | 92 mm | 24 VDC | 47 CFM (1.33 m3/min) | 3000 RPM | Ball | 37 dBA | 2.4 W | Plastic | 3300 | |||||||
Not Available Online | Tubeaxial | 92 mm | 32 mm | 92 mm | 12 VDC | 40 CFM (1.13 m3/min) | Ball | IP20 | 1.7 W | Plastic | Wire Leads | 3300 | |||||||
Not Available Online | Tubeaxial | 92 mm | 32 mm | 92 mm | 12 VDC | 54.7 CFM (1.55 m3/min) | 3300 | ||||||||||||
Not Available Online | Tubeaxial | 12 VDC | 3300 | ||||||||||||||||
Not Available Online | Tubeaxial | 92 mm | 32 mm | 92 mm | 24 VDC | 47.1 CFM (1.33 m3/min) | 3000 RPM | Sleeve | 37 dBA | 2.6 W | Plastic | 3300 | |||||||
Not Available Online | Tubeaxial | 92 mm | 32 mm | 92 mm | 48 VDC | 63 CFM (1.78 m3/min) | 3300 | ||||||||||||
Not Available Online | Tubeaxial | 92 mm | 32 mm | 92 mm | 12 VDC | 47.1 CFM (1.33 m3/min) | 3000 RPM | Ball | 37 dBA | IP68 | 2.4 W | Plastic | Wire Leads | 3300 | |||||
Not Available Online | Tubeaxial | 92 mm | 32 mm | 92 mm | 24 VDC | 50 CFM (1.42 m3/min) | 3300 | ||||||||||||
Not Available Online | Tubeaxial | 92 mm | 32 mm | 92 mm | 48 VDC | 63 CFM (1.78 m3/min) | 4000 RPM | Ball | 47 dBA | 4.3 W | Tachometer | Polybutylene Terephthalate (PBT) | Wire Leads | 3300 | |||||
Not Available Online | Tubeaxial | 92 mm | 32 mm | 92 mm | 12 VDC | 33 CFM (0.93 m3/min) | Ball | 1.4 W | Plastic | Wire Leads | 3300 | ||||||||
Not Available Online | Tubeaxial | 92 mm | 32 mm | 92 mm | 12 VDC | 47 CFM (1.33 m3/min) | 3300 | ||||||||||||
Not Available Online | Tubeaxial | 92 mm | 32 mm | 92 mm | 12 VDC | 33 CFM (0.93 m3/min) | 3300 | ||||||||||||
Not Available Online | Tubeaxial | 92 mm | 32 mm | 92 mm | 12 VDC | 40 CFM (1.13 m3/min) | Sleeve | IP20 | 3300 |