3300U - DC Fans
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Axial | 24 VDC | Wire Leads - 2 | 3300U | |||||||||||||||
Not Available Online | Tubeaxial | 92 mm | 32 mm | 92 mm | 24 VDC | 63 CFM (1.78 m3/min) | IP68 | 3300U |