3400N - DC Fans
30 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Axial | 92 mm | 25 mm | 92 mm | 12 VDC | 60 CFM (1.7 m3/min) | 3250 RPM | Sleeve | 39 dBA | IP20 | 3.2 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 3400N | 9292506304, VWCD092YHEJS, 3412 NGHH 9292506304 | ||||
Mfr: 3418N/2HHR TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output | 0In Stock | Axial | 48 VDC | IP20 | Speed Signal, Open Collector Output | Wire Leads - 3 | 3400N | 9292506413 | ||||||||||||
0In Stock | Axial | 92 mm | 25 mm | 92 mm | 24 VDC | 55.3 CFM (1.57 m3/min) | 3000 RPM | Sleeve | IP20 | 3 W | Speed Signal, Open Collector Output | Plastic | Wire Leads - 3 | 3400N | 9292506360 | |||||
Not Available Online | Axial | 92 mm | 25.4 mm | 92 mm | 12 VDC | Ball | Wire Leads - 3 | 3400N | 9292506354 | |||||||||||
0In Stock | Axial | 92 mm | 25 mm | 92 mm | 24 VDC | 49.4 CFM (1.4 m3/min) | 2700 RPM | Ball | 32 dBA | IP20 | 2.2 W | Speed Signal, Open Collector Output | Plastic | Wire Leads - 3 | 3400N | 9292506416, VWCD092YJEHS, 3414 N/2 9292506416 | ||||
Not Available Online | Axial | 92 mm | 25 mm | 92 mm | 24 VDC | 49.4 CFM (1.4 m3/min) | 2700 RPM | Sleeve | 32 dBA | IP20 | 2.3 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 3400N | VWCD092YJEHS, 3414 NG 9292506307 9292506307 | ||||
Not Available Online | Axial | 92 mm | 25 mm | 92 mm | 12 VDC | 35.9 CFM (1.02 m3/min) | 1950 RPM | Ball | 23 dBA | IP20 | 800 mW | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 3400N | 3412NL 9292506409 | ||||
0In Stock | Axial | 92 mm | 25 mm | 92 mm | 12 VDC | 49.4 CFM (1.4 m3/min) | 2700 RPM | Sleeve | 32 dBA | IP20 | 2.5 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 3400N | 9292506332 | ||||
Not Available Online | Axial Fan | 3400N | 9292506345 | |||||||||||||||||
0In Stock | Axial | 92 mm | 25 mm | 92 mm | 24 VDC | 55.3 CFM (1.57 m3/min) | 3000 RPM | Ball | 36 dBA | IP20 | 2.3 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 3400N | VWCD092YJEJS, 3414 NH 9292506319 9292506319 | ||||
0In Stock | Axial | 92 mm | 25 mm | 92 mm | 24 VDC | 42.4 CFM (1.2 m3/min) | 2300 RPM | Ball | 28 dBA | IP20 | 1.8 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 3400N | 9292506327 | ||||
Mfr: 3412N/2GHHP-479 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Tubeaxial Fan, 3-Pin, Speed Signal, Open Collector Output | 0In Stock | Axial | 92 mm | 25 mm | 92 mm | 12 VDC | 60 CFM (1.7 m3/min) | 3250 RPM | Ball | 39 dBA | IP20 | 3.9 W | Speed Signal, Open Collector Output | Plastic | Connector - 4 pin | 3400N | 9292506479 VWC0092YUEBZ | |||
Not Available Online | Axial | 92 mm | 25 mm | 92 mm | 12 VDC | 49.4 CFM (1.4 m3/min) | 2700 RPM | Sleeve | 32 dBA | IP20 | 1.9 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 3400N | 9292506302, VWCD092YHEHS, 3412 NG 9292506302 | ||||
0In Stock | Axial | 92 mm | 25 mm | 92 mm | 12 VDC | 42.4 CFM (1.2 m3/min) | 2300 RPM | Ball | 28 dBA | IP20 | 1.1 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 3400N | VWCD092YHEHS, 9292506410 3412NM 9292506410 | ||||
Not Available Online | Axial | 12 VDC | Wire Leads - 3 | 3400N | 9292506551 | |||||||||||||||
Not Available Online | Axial | 92 mm | 25 mm | 92 mm | 48 VDC | 49.4 CFM (1.4 m3/min) | 2700 RPM | Ball | 32 dBA | IP20 | 2.4 W | Speed Signal, Open Collector Output | Plastic | Wire Leads - 3 | 3400N | 9292506356 | ||||
Mfr: 9292506422 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 92x92x25mm, 36-56VDC, 82m3/h, Ball | 0In Stock | 3400N | VWCD092YKEHS,3418 N | |||||||||||||||||
Mfr: 9292506431 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 92x92x25mm, 8-15VDC, 70m3/h, Ball | 0In Stock | 3400N | VWCD092YHEHS,3412 N/2ME | |||||||||||||||||
Mfr: 3412N/37GV TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Axial Fan, 92x92x25mm, 12VDC, 29.4CFM, 1.5W, 32dBA, 2700RPM, Ball Bearing | Not Available Online | Axial | 92 mm | 25 mm | 92 mm | 12 VDC | 29.4 CFM (0.83 m3/min) | 2700 RPM | Ball | 32 dBA | 1.5 W | 3400N | 9292506336 | |||||||
Mfr: 3412N/39HH TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans Tubeaxial, 92x25mm, 12V, 60CFM, 2.9W, 39dB, 3250RPM, Ball, Alarm Go/NoGo | 0In Stock | Axial | 92 mm | 25 mm | 92 mm | 12 VDC | 60 CFM (1.7 m3/min) | Alarm | Wire Leads - 3 | 3400N | ||||||||||
Not Available Online | Axial Fan | 92 mm | 25 mm | 92 mm | 24 VDC | 49.4 CFM (1.4 m3/min) | 2700 RPM | Ball | 32 dBA | IP54, IP68 | 2.1 W | Moisture Protection Coating, Tachometer | Polybutylene Terephthalate (PBT) | Wire Leads | 3400N | 9292506339 | ||||
Mfr: 3412NHH-379 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Tubeaxial Fan, 92x92x25mm, 12VDC, 60CFM, 2.7W, 39dBA, 3250RPM, Ball Bearing | 0In Stock | Axial | 92 mm | 25 mm | 92 mm | 12 VDC | 60 CFM (1.7 m3/min) | Ball | IP20 | Wire Leads - 2 | 3400N | |||||||||
Mfr: 9292506623 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 92x92x25mm, 18-28VDC, 82m3/h, Ball | 0In Stock | 3400N | VWCD092YJEHS,3414 N/12U | |||||||||||||||||
Not Available Online | Tubeaxial | 12 VDC | 3400N | |||||||||||||||||
Mfr: 3414NGH-343 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan | Not Available Online | Tubeaxial | 3400N |
- 1
- 2