• Fans
  • DC Fans

3400NU - DC Fans

2 Results
2 Results
Filtered By:Thermal ManagementFans & BlowersFans

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Height
Depth
Width
Operating Supply Voltage
Airflow
Speed
Bearing Type
Noise
IP Rating
Power Rating
Features
Housing Material
Termination Style
Pressure Type
Series
Part # Aliases
Datasheet
Mfr: 3414NMU-603
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans DC Tubeaxial Fan, 92x92x25mm, 24VDC, 42.4CFM, 1.4W, 28dBA, 2300RPM, Ball, IP68

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
92 mm
25 mm
92 mm
24 VDC
42.4 CFM (1.2 m3/min)
2300 RPM
Ball
28 dBA
IP68
1.4 W
Locked Rotor Sensor
Plastic
Wire Leads - 3
3400NU
9292506603
Datasheet
Mfr: 3414NHU
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

DC Fans DC Tubeaxial Fan, 92x92x25mm, 24VDC, 55.3CFM, 2.3W, 36dBA, 3000RPM, Ball, IP68

Not Available Online

Call
or
View Details
Axial
92 mm
25 mm
92 mm
24 VDC
55.3 CFM (1.57 m3/min)
3000 RPM
Ball
36 dBA
IP68
2.3 W
Locked Rotor Sensor
Plastic
Wire Leads - 3
3400NU
9292506448