400F - DC Fans
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Axial | 40 mm | 10 mm | 40 mm | 5 VDC | 5.3 CFM (0.15 m3/min) | 6000 RPM | Sleeve | 26 dBA | IP20 | 900 mW | Speed Signal, Open Collector Output | Plastic | Wire Leads - 3 | 400F | 9291705089 | ||||
0In Stock | Axial | 40 mm | 10 mm | 40 mm | 12 VDC | 3.5 CFM (0.1 m3/min) | 4300 RPM | Sleeve | 16.5 dBA | IP20 | 600 mW | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 400F | 9291705011, VWCA040FHDBS, 412 FM 9291705011 | ||||
Mfr: 412F/2H-136 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan | Not Available Online | Axial Fan | 400F | 9291705136 | ||||||||||||||||
Mfr: 412F/2H-038 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan+Wallring, 40x40x10mm, 10-14VDC, 10m3/h, 3Wire, Open Collector Tach | 0In Stock | Axial | 40 mm | 10 mm | 40 mm | 12 VDC | 5.3 CFM (0.15 m3/min) | 6000 RPM | Sleeve | 26 dBA | IP20 | 800 mW | Tachometer | Plastic | Connector - 3 pin | 400F | 9291705038, VWCA040FHDCS, 412 F/2H-038 9291705038 | |||
Not Available Online | Tubeaxial | 12 VDC | 4.7 CFM (0.13 m3/min) | 400F |