• Fans
  • DC Fans

400J - DC Fans

8 Results
8 Results
Filtered By:Thermal ManagementFans & BlowersFans

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Height
Depth
Width
Operating Supply Voltage
Airflow
Speed
Bearing Type
Noise
IP Rating
Power Rating
Features
Housing Material
Termination Style
Pressure Type
Series
Part # Aliases
Datasheet
Mfr: 414J
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans DC Tubeaxial Fan, 40x40x25mm, 24VDC, 11.2CFM, 2.4W, 39dBA, 10300RPM, Ball

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
40 mm
25 mm
40 mm
24 VDC
19 CFM (0.54 m3/min)
10300 RPM
Ball
39 dBA
IP20
2.4 W
Locked Rotor Sensor
Plastic
Wire Leads - 2
400J
9291906011
Datasheet
Mfr: 414JH
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans DC Tubeaxial Fan, 40x40x25mm, 24VDC, 12.9CFM, 3W, 43dBA, 11700RPM, Ball Bearing

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
40 mm
25 mm
40 mm
24 VDC
22 CFM (0.62 m3/min)
11700 RPM
Ball
43 dBA
IP20
3 W
Locked Rotor Sensor
Plastic
Wire Leads - 2
400J
9291906010
Datasheet
Mfr: 412JHH
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans DC Tubeaxial Fan, 40x40x25mm, 12VDC, 14.1CFM, 3.3W, 46dBA, 13000RPM, Ball

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
40 mm
25 mm
40 mm
12 VDC
14.1 CFM (0.4 m3/min)
13000 RPM
Ball
46 dBA
IP20
3.3 W
Locked Rotor Sensor
Plastic
Wire Leads - 2
400J
9291906005
Datasheet
Mfr: 412JHHU
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans DC Tubeaxial Fan, 40x40x25mm, 12VDC, 14CFM, 3.3W, 46dBA, 13000RPM, IP68

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
40 mm
25 mm
40 mm
12 VDC
14.1 CFM (0.4 m3/min)
13000 RPM
Ball
46 dBA
IP68
3.3 W
Locked Rotor Sensor
Plastic
Wire Leads - 3
215 Pa
400J
9291906017
Datasheet
Mfr: 412J/2HH
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans Tubeaxial Fan, 40x40x25mm, 12VDC, 14.1CFM, Speed Signal/Open Collector Output

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
40 mm
25 mm
40 mm
12 VDC
14.1 CFM (0.4 m3/min)
13000 RPM
Ball
46 dBA
IP20
3.3 W
Speed Signal, Open Collector Output
Plastic
Wire Leads - 3
400J
9291906004
Datasheet
Mfr: 414J/2H
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans Tubeaxial Fan, 40x40x25mm, 24VDC, 12.9CFM, Speed Signal/Open Collector Output

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
40 mm
25 mm
40 mm
24 VDC
12.9 CFM (0.37 m3/min)
11700 RPM
Ball
43 dBA
IP20
3 W
Speed Signal, Open Collector Output
Plastic
Wire Leads - 3
400J
9291906014
Datasheet
Mfr: 414J/2HH
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans Tubeaxial Fan, 40x40x25mm, 24VDC, 14.1CFM, Speed Signal/Open Collector Output

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
40 mm
25 mm
40 mm
24 VDC
25 CFM (0.71 m3/min)
13000 RPM
Ball
46 dBA
IP20
3.6 W
Speed Signal, Open Collector Output
Plastic
Wire Leads - 3
400J
9291906015
Datasheet
Mfr: 412JH
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

DC Fans DC Tubeaxial Fan, 40x40x25mm, 12VDC, 12.9CFM, 3W, 43dBA, 11700RPM, Ball Bearing

Not Available Online

Call
or
View Details
Tubeaxial
40 mm
25 mm
40 mm
12 VDC
22 CFM (0.62 m3/min)
11700 RPM
43 dBA
3 W
Plastic
Wire Leads
400J
9291906007