• Fans
  • DC Fans

4100N - DC Fans

83 Results
83 Results
Filtered By:Thermal ManagementFans & BlowersFans

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Height
Depth
Width
Operating Supply Voltage
Airflow
Speed
Bearing Type
Noise
IP Rating
Power Rating
Features
Housing Material
Termination Style
Pressure Type
Series
Part # Aliases
Datasheet
Mfr: 4184NMCR
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans DC Tubeaxial Fan

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
119 mm
38 mm
119 mm
24 VDC
94.2 CFM (2.7 m3/min)
2800 RPM
Sleeve
44 dBA
IP20
5.3 W
Locked Rotor Sensor
Aluminum
Wire Leads - 2
4100N
9294310102
VUC0119YUJBS
9294310102
Datasheet
Mfr: 4114N/17H-265
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans DC Tubeaxial Fan, Alarm Signal, Output via Open Collector - High Signal

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
119 mm
38 mm
119 mm
24 VDC
IP20
9 W
Alarm Signal, Output via Open Collector - High Signal
Wire Leads - 2
4100N
Datasheet
Mfr: 4118N/2H3P
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

DC Fans DC Tubeaxial Fan, 119mm, 48VDC, 182CFM, Ball Bearing, 4 Lead Wires

Not Available Online

Call
or
View Details
Axial
119 mm
38 mm
119 mm
48 VDC
183 CFM (5.2 m3/min)
6000 RPM
65 dBA
22 W
PWM, Tachometer
Aluminum
Wire Leads - 4
4100N
9694300247
Datasheet
Mfr: 4118N/2H6P-284
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output, S-Force Series

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
119 mm
38 mm
119 mm
48 VDC
259 CFM (7.3 m3/min)
Ball
IP20
53.5 W
Speed Signal, Open Collector Output
Polyamide (PA)
Wire Leads - 4
4100N
Datasheet
Mfr: 4114NHH
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans DC Axial Fan+Wallring, 119x119x38mm, 12-30VDC, 260m3/h, 3Wire, Lock Sensor, IP20

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
119 mm
38 mm
119 mm
24 VDC
153 CFM
5000 RPM
Ball
60 dBA
IP20
12.4 W
Locked Rotor Sensor
Aluminum
Wire Leads - 3
250 Pa
4100N
9694300224
VUCF119YJJNS
4114
NHH
9694300224
9694300224
Datasheet
Mfr: 4118N/2H8P
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans DC Axial Fan with Wallring, 119x119x38mm, 36-60VDC, 380-565m3/h, Ball, S-Force

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
119 mm
38 mm
119 mm
48 VDC
336 CFM (9.5 m3/min)
11000 RPM
Ball
78 dBA
IP20
120 W
Speed Signal, Open Collector Output
Aluminum
Wire Leads - 4
4100N
VUCF119YKJRS,
4118
N/2H8P
9694314004
9694314004
Datasheet
Mfr: 4114N/2H7P
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans Axial Fan+Wallring, 119x119x38mm, 16-30VDC, High Performance, Open Tach, IP20

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
119 mm
38 mm
119 mm
24 VDC
279 CFM
9500 RPM
Ball
74 dBA
IP20
90 W
Open Collector Tachometer
Aluminum
Wire Leads - 3
1100 Pa
4100N
4114N/2
H7P
9694314003
VUCF119YJJQS
4114N/2
H7P
9694314003
9694314003
Datasheet
Mfr: 4114N/2H6
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans Tubeaxial Fan, 119x119x38mm, 24VDC, 259CFM, Speed Signal/Open Collector Output

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
119 mm
38 mm
119 mm
24 VDC
259 CFM (7.3 m3/min)
8400 RPM
Ball
73 dBA
IP20
65 W
Speed Signal, Open Collector Output
Aluminum
Wire Leads - 3
4100N
9694300242
Datasheet
Mfr: 4182NXH
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans DC Tubeaxial Fan, 119x119x38mm, 12VDC, 139.5CFM, 11W, 57dBA, 4400RPM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
119 mm
38 mm
119 mm
12 VDC
140 CFM (4 m3/min)
4400 RPM
Ball
57 dBA
IP20
11 W
Locked Rotor Sensor
Aluminum
Quick Connect Terminal
4100N
9294310188
Datasheet
Mfr: 4182NGX
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans DC Tubeaxial Fan, 119x119x38mm, 12VDC, 94.2CFM, 3.5W, 44dBA, 2800RPM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
119 mm
38 mm
119 mm
12 VDC
94.2 CFM (2.7 m3/min)
2800 RPM
Sleeve
44 dBA
IP20
3.5 W
Locked Rotor Sensor
Aluminum
Quick Connect Terminal
4100N
9294310105
Datasheet
Mfr: 4118N/2H7P
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans DC Axial Fan with Wallring, 119x119x38mm, 36-60VDC, 319-475m3/h, Ball, S-Force

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
119 mm
38 mm
119 mm
48 VDC
294 CFM (8.3 m3/min)
9500 RPM
Ball
76 dBA
IP20
90 W
Speed Signal, Open Collector Output
Steel
Wire Leads - 4
4100N
9694314001,
VUCF119YKJQS,
4118
N/2H7P
9694314001
Datasheet
Mfr: 4118NH6
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

DC Fans DC Axial Fan w/Wallring, 119x119x38mm, 30-60VDC, 440m3/h, 3x Wire, Sensor Output

Not Available Online

Call
or
View Details
Axial
119 mm
38 mm
119 mm
48 VDC
259 CFM (7.3 m3/min)
8400 RPM
Ball
73 dBA
IP20
55 W
Sensor Signal
Aluminum
Wire Leads - 2
4100N
VUCF119YKJQS,
4118
NH6
9694300259
9694300259
Datasheet
Mfr: 4112NH3
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans Tubeaxial Fan, 119x119x38mm, 12VDC, 182.4CFM, 21.6W, 65dBA, Sensor Signal

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
119 mm
38 mm
119 mm
12 VDC
182 CFM (5.2 m3/min)
6000 RPM
Ball
67 dBA
IP20
19.5 W
Locked Rotor Sensor
Aluminum
Wire Leads - 2
4100N
9694300233
Datasheet
Mfr: 4184N/2X
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

DC Fans Tubeaxial Fan, 119x119x38mm, 24VDC, 105.9CFM, Speed Signal/Open Collector Output

Not Available Online

Call
or
View Details
Axial
119 mm
38 mm
119 mm
24 VDC
106 CFM (3 m3/min)
3200 RPM
Ball
49 dBA
IP20
4.5 W
Speed Signal, Open Collector Output
Aluminum
Wire Leads - 3
4100N
9294310132
Datasheet
Mfr: 4114NH6
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans DC Axial Fan+Wallring, 119x119x38mm, 16-30VDC, 440m3/h, 3Wire, Lock Sensor, IP20

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
119 mm
38 mm
119 mm
24 VDC
258 CFM
8400 RPM
Ball
73 dBA
IP20
65 W
Locked Rotor Sensor
Aluminum
Wire Leads - 3
795 Pa
4100N
9694300256
VUCF119YJJQS
4114
NH6
9694300256
9694300256
Datasheet
Mfr: 4118NH3P-282
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans DC Tubeaxial Fan, 119x119x38mm, 48VDC, 310m3/h, 64dBA, 310Pa, Ball Bearing

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
119 mm
38 mm
119 mm
48 VDC
182 CFM (5.2 m3/min)
6000 RPM
Ball
64 dBA
IP20
24 W
PWM
Aluminum
Connector - 3 pin
4100N
9694300282
Datasheet
Mfr: 4114NH4
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans DC Axial Fan with Wallring, 119x119x38mm, 16-30VDC, 350m3/h, Ball Bearing

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
119 mm
38 mm
119 mm
24 VDC
209 CFM (5.9 m3/min)
6800 RPM
Ball
67 dBA
IP20
30 W
Locked Rotor Sensor
Aluminum
Wire Leads - 2
4100N
VUCF119YJJPS,
4114
NH4
9694300257
9694300257
Datasheet
Mfr: 4114N/2H5
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans Tubeaxial Fan, 119x119x38mm, 24VDC, 229.5CFM, Speed Signal/Open Collector Output

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
119 mm
38 mm
119 mm
24 VDC
227 CFM (6.4 m3/min)
7500 RPM
Ball
70 dBA
IP20
45 W
Speed Signal, Open Collector Output
Aluminum
Wire Leads - 3
2 mmAq
4100N
9694300241
Datasheet
Mfr: 4114NX
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans DC Tubeaxial Fan, 24VDC, 59dBA, Ball Bearing

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
119 mm
38 mm
119 mm
24 VDC
165 CFM (4.7 m3/min)
6000 RPM
Ball
61 dBA
IP20
4.5 W
Locked Rotor Sensor
Aluminum
Wire Leads - 2
4100N
9294310164
Datasheet
Mfr: 4118NH4
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans Tubeaxial Fan, 119x119x38mm, 48VDC, 208.9CFM, 28W, 67dBA, 6800RPM, Sensor Signal

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
119 mm
38 mm
119 mm
48 VDC
209 CFM (5.9 m3/min)
6800 RPM
Ball
67 dBA
IP20
28 W
Sensor Signal
Aluminum
Wire Leads - 2
4100N
9694300261
Datasheet
Mfr: 4112NHH
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans DC Tubeaxial Fan, 119x119x38mm, 12VDC, 152.9CFM, 13.3W, 60dBA, 5000RPM, Ball

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
119 mm
38 mm
119 mm
12 VDC
153 CFM (4.3 m3/min)
5000 RPM
Ball
60 dBA
IP20
15.5 W
Aluminum
Wire Leads - 2
4100N
9694300225
Datasheet
Mfr: 4112NG
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans DC Tubeaxial Fan

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
119 mm
38 mm
119 mm
12 VDC
162 CFM (4.6 m3/min)
6000 RPM
Ball
60 dBA
IP20
21 W
Steel
Wire Leads - 2
4100N
9294310152
Datasheet
Mfr: 4184NXHH
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans DC Axial Fan with Wallring, 119x119x38mm, 12-25VDC, 260m3/h, Ball Bearing

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
119 mm
38 mm
119 mm
24 VDC
147 CFM (4.2 m3/min)
4400 RPM
Ball
60 dBA
IP20
12.2 W
Locked Rotor Sensor
Aluminum
Quick Connect Terminal
4100N
VUCF119YJJNS,
4184
NXHH
9294310217
9294310217
Datasheet
Mfr: 4112N/2H4P
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
12 VDC
IP20
Speed Signal, Open Collector Output
Wire Leads - 3
4100N
9694300319
Datasheet
Mfr: 4112N/2H3
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

DC Fans Tubeaxial Fan, 119x119x38mm, 12VDC, 182.4CFM, Speed Signal/Open Collector Output

Not Available Online

Call
or
View Details
Axial
119 mm
38 mm
119 mm
12 VDC
182 CFM (5.2 m3/min)
6000 RPM
Ball
65 dBA
IP20
19.5 W
Speed Signal, Open Collector Output
Aluminum
Wire Leads - 3
4100N
9694300222
  • 1
  • 2
  • 3
  • 4