4114N - DC Fans
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 4114N/17HH-00077 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Tubeaxial Fan, 119x119x38mm, 24VDC, 153CFM, 12W, 0.51A, 5000RPM, Ball Bearing | 0In Stock | Axial | 119 mm | 38 mm | 119 mm | 24 VDC | 153 CFM (4.3 m3/min) | 5000 RPM | Ball | 60 dBA | 12 W | Auto Restart, Locked Rotor Protection | Aluminum | Wire Leads - 3 | 4114N | 8315100077 8217135189 8315100077 | ||||
Not Available Online | Axial | 119 mm | 38 mm | 119 mm | 24 VDC | 183 CFM (5.2 m3/min) | 6000 RPM | Ball | 65 dBA | 19.5 W | Tachometer | Aluminum | Wire Leads | 4114N | ||||||
Not Available Online | Axial | 119 mm | 38 mm | 119 mm | 24 VDC | 230 CFM (6.5 m3/min) | 7500 RPM | Ball | 70 dBA | 45 W | Tachometer | Aluminum | Wire Leads | 4114N |