• Fans
  • DC Fans

420J - DC Fans

10 Results
10 Results
Filtered By:Thermal ManagementFans & BlowersFans

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Height
Depth
Width
Operating Supply Voltage
Airflow
Speed
Bearing Type
Noise
IP Rating
Power Rating
Features
Housing Material
Termination Style
Pressure Type
Series
Part # Aliases
Datasheet
Mfr: 424J/2HP
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

Obsolete
DC Fans Tubeaxial Fan, 40x40x28mm, 24VDC, 22.4CFM, 7.1W, 54dBA, Speed Signal, PWM

Not Available Online

Call
or
View Details
Axial Fan
40 mm
28 mm
40 mm
24 VDC
22 CFM (0.62 m3/min)
17250 RPM
Ball
54 dBA
IP20
7.2 W
Speed Signal, PWM
Plastic
Wire Leads - 4
2.1 mmAq
420J
Datasheet
Mfr: 422JN
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

Obsolete
DC Fans DC Tubeaxial Fan, 40x40x28mm, 12VDC, 18.3CFM, 4W, 48dBA, 14000RPM, Ball Bearing

Not Available Online

Call
or
View Details
Axial Fan
40 mm
28 mm
40 mm
12 VDC
18.3 CFM (0.52 m3/min)
14000 RPM
Ball
48 dBA
IP20
6 W
Plastic
Wire Leads - 2
420J
Datasheet
Mfr: 424JN
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

Obsolete
DC Fans DC Tubeaxial Fan, 40x40x28mm, 24VDC, 18.3CFM, 4.2W, 48dBA, 14000RPM, Ball

Not Available Online

Call
or
View Details
Axial Fan
40 mm
28 mm
40 mm
24 VDC
18.3 CFM (0.52 m3/min)
14000 RPM
Ball
48 dBA
IP20
6 W
Plastic
Wire Leads - 2
420J
9291908015
Datasheet
Mfr: 422JM
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

Obsolete
DC Fans DC Tubeaxial Fan, 40x40x28mm, 12VDC, 14.2CFM, 2.5W, 42dBA, 11100RPM, Ball

Not Available Online

Call
or
View Details
Axial Fan
40 mm
28 mm
40 mm
12 VDC
14.2 CFM (0.4 m3/min)
11100 RPM
Ball
42 dBA
IP20
5.5 W
Speed Signal, PWM
Plastic
Wire Leads - 2
420J
Datasheet
Mfr: 424JH
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

Obsolete
DC Fans DC Tubeaxial Fan, 40x40x28mm, 24VDC, 22.4CFM, 7.1W, 54dBA, 17200RPM, Ball

Not Available Online

Call
or
View Details
Axial Fan
40 mm
28 mm
40 mm
24 VDC
22.4 CFM (0.63 m3/min)
17200 RPM
Ball
54 dBA
IP20
6.6 W
Plastic
Wire Leads - 2
420J
9291908013
Datasheet
Mfr: 424JMU
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

Obsolete
DC Fans DC Tubeaxial Fan

Not Available Online

Call
or
View Details
Axial Fan
40 mm
28 mm
40 mm
24 VDC
14 CFM (0.4 m3/min)
11400 RPM
Ball
42 dBA
2.7 W
Polybutylene Terephthalate (PBT)
Wire Leads
420J
9291908007
Datasheet
Mfr: 424JM
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

Obsolete
DC Fans DC Tubeaxial Fan, 40x40x28mm, 24VDC, 14.2CFM, 2.7W, 42dBA, 11100RPM, Ball

Not Available Online

Call
or
View Details
Axial Fan
40 mm
28 mm
40 mm
24 VDC
14.2 CFM (0.4 m3/min)
11100 RPM
Ball
42 dBA
IP20
5.5 W
Plastic
Wire Leads - 2
420J
Datasheet
Mfr: 422JH
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

Obsolete
DC Fans DC Tubeaxial Fan, 40x40x28mm, 12VDC, 22.4CFM, 6.8W, 54dBA, 17200RPM, Ball

Not Available Online

Call
or
View Details
Axial Fan
40 mm
28 mm
40 mm
12 VDC
22.4 CFM (0.63 m3/min)
17200 RPM
Ball
54 dBA
IP20
6.6 W
Plastic
Wire Leads - 2
420J
Datasheet
Mfr: 422J/2HPU
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

Obsolete
DC Fans Tubeaxial Fan, 40x28mm, 12VDC, 21.8CFM, 7.5W, 56dBA, Speed Signal, IP68

Not Available Online

Call
or
View Details
Tubeaxial
40 mm
28 mm
40 mm
12 VDC
21.8 CFM (0.62 m3/min)
17250 RPM
Ball
56 dBA
IP68
7.5 W
Speed Signal, Open Collector Output
Plastic
Wire Leads - 4
420J
Datasheet
Mfr: 422J/2HPU-181
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

DC Fans Axial Fan, 40x40x28mm, 12VDC, 37m3/h, 527Pa, Stainless Steel Bearing, Tach/PWM

Not Available Online

Call
or
View Details
Axial Fan
40 mm
28 mm
40 mm
12 VDC
21.8 CFM (0.62 m3/min)
17250 RPM
Ball
56 dBA
IP68
7.5 W
Polybutylene Terephthalate (PBT)
Wire Leads
420J
9691900181,VWC0040JUDBS