• Fans
  • DC Fans

4300NU - DC Fans

2 Results
2 Results
Filtered By:Thermal ManagementFans & BlowersFans

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Height
Depth
Width
Operating Supply Voltage
Airflow
Speed
Bearing Type
Noise
IP Rating
Power Rating
Features
Housing Material
Termination Style
Pressure Type
Series
Part # Aliases
Datasheet
Mfr: 4312NMU
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans Tubeaxial Fan, 119x119x32mm, 12VDC, 88.2CFM, 2.2W, 0.18A, 47dBA, 15Pa, IP68

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
119 mm
32 mm
119 mm
12 VDC
88.2 CFM (2.5 m3/min)
2150 RPM
Ball
36 dBA
IP68
2 W
Polybutylene Terephthalate (PBT)
Wire Leads - 2
4300NU
9293510735
Datasheet
Mfr: 4318NHU
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans DC Tubeaxial Fan, 119x32mm, 48VDC, 220CFM, 6.5W, 46dBA, 3150RPM, IP68 Rated

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
119 mm
32 mm
119 mm
48 VDC
129 CFM (3.7 m3/min)
3150 RPM
Ball
46 dBA
IP68
6.5 W
Polybutylene Terephthalate (PBT)
Wire Leads - 2
4300NU
9293510722