4300U - DC Fans
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Axial | 119 mm | 32 mm | 119 mm | 24 VDC | 100 CFM (2.8 m3/min) | 2800 RPM | Ball | 45 dBA | IP68 | 5 W | Locked Rotor Sensor | Plastic | Wire Leads - 3 | 4300U | VWCE119AJJLS, 4314 U 9294305398 9294305398 | ||||
Not Available Online | Axial | 119 mm | 32 mm | 119 mm | 24 VDC | 100 CFM (2.8 m3/min) | 2800 RPM | Ball | 45 dBA | IP68 | 5 W | Open Collector Output Tachometer Output | Plastic | Wire Leads - 3 | 4300U | 9294305518 VWC0119AUJAS 9294305518 | ||||
Not Available Online | Axial | 119 mm | 32 mm | 119 mm | 12 VDC | 100 CFM (2.8 m3/min) | 2800 RPM | Ball | 45 dBA | IP68 | 5 W | Locked Rotor Sensor | Plastic | Wire Leads - 3 | 4300U | 9294305399, VWCE119AHJLS, 4312 U 9294305399 |