4400 - DC Fans
34 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 24 VDC | 88.3 CFM (2.5 m3/min) | 2700 RPM | Ball | 37 dBA | IP20 | 2.5 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 4400 | 9293510518, VWCF119AJGKS, 4414 L 9293510518 | ||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 12 VDC | 141 CFM (4 m3/min) | 4300 RPM | Ball | 49 dBA | IP20 | 8.9 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 4400 | 9293510500 | ||||
0In Stock | Axial | 24 VDC | Wire Leads - 4 | 4400 | VWCF119AJGLS 9693530193 | |||||||||||||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 12 VDC | 108 CFM (3.1 m3/min) | 3300 RPM | Ball | 42 dBA | IP20 | 3.8 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 4400 | 9293510508, VWCF119AHGLS, 4412 M 9293510508 | ||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 24 VDC | 141 CFM (4 m3/min) | 4300 RPM | Ball | 50 dBA | IP20 | 8.6 W | Speed Signal, Open Collector Output | Plastic | Wire Leads - 3 | 4400 | 9293510514 | ||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 12 VDC | 88.3 CFM (2.5 m3/min) | 2700 RPM | Ball | 37 dBA | IP20 | 2.5 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 4400 | 9293510507, VWCF119AHGKS, 4412 L 9293510507 | ||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 24 VDC | 108 CFM (3.1 m3/min) | 3300 RPM | Ball | 43 dBA | IP20 | 4.1 W | Speed Signal, TTL Compatible | Plastic | Wire Leads - 3 | 4400 | 9293510588, VWCF119AJGLS 9293505405 | ||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 36 VDC | 4300 RPM | Ball | 50 dBA | 8.5 W | Polyamide (PA) | Wire Leads - 2 | 4400 | VWCF119AKGMS,4416 H 9293510572 | |||||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 12 VDC | 121 CFM (3.4 m3/min) | 3650 RPM | Ball | 46 dBA | IP20 | 5.5 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 4400 | 9293510501, VWCF119AHGMS, 4412 N 9293510501 | ||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 24 VDC | 99 CFM (2.8 m3/min) | 3000 RPM | Ball | 40 dBA | IP20 | 3.2 W | Plastic | Wire Leads - 2 | 4400 | VWCF119AJGLS, 4414 ML 9293510560 9293510560 | |||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 12 VDC | 99 CFM (2.8 m3/min) | 3000 RPM | Ball | 40 dBA | IP20 | 3 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 4400 | 9293510561 | ||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 24 VDC | 165 CFM (4.75 m3/min) | 5000 RPM | Ball | 55 dBA | IP20 | 14 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 4400 | 9293510524, VWCF119AJGNS, 4414 HH 9293510524 | ||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 12 VDC | 141 CFM (4 m3/min) | 4300 RPM | Ball | 50 dBA | IP20 | 8.6 W | Speed Signal, Open Collector Output | Plastic | Wire Leads - 3 | 4400 | 9293510513 | ||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 36 VDC | 108 CFM | 3300 RPM | Ball | 43 dBA | IP20 | 4.2 W | Locked Rotor Sensor | Plastic | Wire Leads - 3 | 103 Pa | 4400 | 9293510573 VWCF119AKGLS 4416 M 9293510573 9293510573 | |||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 12 VDC | 141.26 CFM (4 m3/min) | 4300 RPM | Ball | 50 dBA | 8.1 W | Tachometer, PWM | Plastic | Wire Leads - 4 | 175 Pa | 4400 | VWCF119AHGMS 9693530192 | ||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 24 VDC | 168 CFM (4.8 m3/min) | Wire Leads - 3 | 4400 | VWCF119AJGNS 9693530215 | |||||||||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 48 VDC | 168 CFM (4.7 m3/min) | 5000 RPM | Ball | 55 dBA | IP20 | 13 W | Tachometer | Plastic | Wire Leads - 3 | 4400 | 9693530180, VWCF119AKGNS 9693530180 | ||||
Mfr: 9293510550 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 119x119x38mm, 7-14VDC, 184m3/h, Ball | 0In Stock | 4400 | VWCF119AHGLS,4412 MR | |||||||||||||||||
Not Available Online | Axial Fan | 4400 | ||||||||||||||||||
Mfr: 9293505537 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 119x119x25mm, 12-28VDC, 137m3/h, Ball | 0In Stock | 4400 | VWCD119FJGKS,4414 FMR | |||||||||||||||||
Mfr: 9693510402 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 119x119x38mm, 12-27.6VDC, 240m3/h, Ball | 0In Stock | 4400 | VWCF119AJGMS,4414 HU | |||||||||||||||||
Not Available Online | Axial | 119 mm | 38 mm | 119 mm | 48 VDC | 280 m3/h | Ball | 55 dBA | 208 Pa | 4400 | 9693530201 | |||||||||
Mfr: 9693500200 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 119x119x25mm, 9.5-12.6VDC, 150m3/h, Twin | 0In Stock | 4400 | VWCD119FHGKS,4412FGPR-200 | |||||||||||||||||
Mfr: 9293505518 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 119x119x25mm, 12-26.4VDC, 168m3/h, Ball | 0In Stock | 4400 | VWCD119FJGLS,4414 F/39 | |||||||||||||||||
Mfr: 9293510532 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 119x119x38mm, 18-28VDC, 184m3/h, Ball | 0In Stock | 4400 | VWCF119AJGLS,4414/2M-532 |
- 1
- 2