4400 FN - DC Fans
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 119 mm | 119 mm | 25.4 mm | 12 VDC | 133 CFM (3.8 m3/min) | 5400 RPM | Ball | 40 dBA | 12 W | Wire Leads | 4400 FN |