4400N - DC Fans
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 4414/2N-522 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output | 0In Stock | Axial | 119 mm | 38 mm | 119 mm | 24 VDC | 120 CFM (3.4 m3/min) | 4300 RPM | Ball | 50 dBA | IP20 | 5.4 W | Speed Signal, Open Collector Output | Plastic | Wire Leads - 3 | 4400N | 9293510522 | |||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 48 VDC | 121 CFM (3.4 m3/min) | 3650 RPM | Ball | 46 dBA | IP20 | 5.2 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 4400N | VWCF119AKGMS, 4418 N 9293510505 9293510505 | ||||
Not Available Online | Axial Fan | 119 mm | 38 mm | 119 mm | 24 VDC | 121 CFM (3.4 m3/min) | 3650 RPM | Ball | 46 dBA | 5.4 W | Alarm | Plastic | Wire Leads - 3 | 118 Pa | 4400N | VWCF119AJGMS 9293510530 | ||||
Mfr: 4414N/2-522 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output | Not Available Online | Tubeaxial | Speed Signal, Open Collector Output | 4400N |