500F - DC Fans
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Axial | 50 mm | 15 mm | 50 mm | 24 VDC | 11.8 CFM (0.33 m3/min) | 5000 RPM | Sleeve | 30 dBA | IP20 | 1 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 500F | VWCB050FJDCS, 514 F 9291706507 9291706507 | ||||
Mfr: 512F/2-531 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan+Wallring, 50x50x15mm, 10.8-13.2VDC, 18.5m3/h, Open Collector Tach | 0In Stock | Axial | 50 mm | 15 mm | 50 mm | 12 VDC | 11.8 CFM (0.33 m3/min) | 5000 RPM | Sleeve | 30 dBA | IP20 | 1 W | Speed Signal, Open Collector Output | Plastic | Connector - 3 pin | 500F | 9291706531, VWCB050FHDCS, 512 F/2-531 9291706531 | |||
0In Stock | Axial | 50 mm | 15 mm | 50 mm | 12 VDC | 11.8 CFM (0.33 m3/min) | 5000 RPM | Sleeve | 30 dBA | IP20 | 900 mW | Plastic | Wire Leads - 2 | 500F | 9291706532, VWCB050FHDCS, 512 F-532 9291706532 | |||||
0In Stock | Axial | 50 mm | 15 mm | 50 mm | 12 VDC | 11.8 CFM (0.33 m3/min) | 5000 RPM | Sleeve | 30 dBA | IP20 | 1 W | Speed Signal, Open Collector Output | Plastic | Wire Leads - 3 | 500F | 9291706506 | ||||
Mfr: 9291706547 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 50x50x15mm, 10.2-13.8VDC, 11m3/h, Twin | 0In Stock | 500F | VWCB050FHDCS,512 FL-547 |