600V - DC Fans
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Axial | 60 mm | 25 mm | 60 mm | 12 VDC | Sleeve | Wire Leads | 600V | |||||||||||
Not Available Online | Axial | 60 mm | 25 mm | 60 mm | 12 VDC | Sleeve | Wire Leads | 600V | |||||||||||
Not Available Online | Axial | 60 mm | 25 mm | 60 mm | 12 VDC | 24 CFM (0.68 m3/min) | Sleeve | 40 dBA | 2.5 W | Plastic | Wire Leads | 600V | |||||||
Not Available Online | Axial | 60 mm | 25 mm | 60 mm | 12 VDC | 18 CFM (0.51 m3/min) | Sleeve | 33 dBA | 1.5 W | Plastic | Wire Leads | 600V |