620 - DC Fans
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Axial | 60 mm | 25 mm | 60 mm | 24 VDC | 23 CFM | 6100 RPM | Ball | 35 dBA | IP20 | 2.2 W | Locked Rotor Sensor | Plastic | Wire Leads - 3 | 88 Pa | 620 | 9292207008 VWCD060AJEFS 624 N 9292207008 9292207008 | |||
Mfr: 622/2HHP-021 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output | 0In Stock | Axial | 60 mm | 25 mm | 60 mm | 12 VDC | 33 CFM (0.93 m3/min) | 8200 RPM | Ball | 43 dBA | IP20 | 3.7 W | Speed Signal, Open Collector Output | Plastic | Wire Leads - 4 | 620 | ||||
0In Stock | Axial | 60 mm | 25 mm | 60 mm | 12 VDC | 12.4 CFM (0.35 m3/min) | 3200 RPM | Ball | 20 dBA | IP20 | 530 mW | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 620 | 9292207001 | ||||
0In Stock | Axial | 60 mm | 25 mm | 60 mm | 24 VDC | 12.4 CFM (0.35 m3/min) | 3200 RPM | Ball | 20 dBA | IP20 | 1 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 620 | 9292207005, VWCD060AJEDS, 624 L 9292207005 | ||||
0In Stock | Axial | 60 mm | 25 mm | 60 mm | 24 VDC | 17.7 CFM (0.5 m3/min) | 4550 RPM | Ball | 29 dBA | IP20 | 1.5 W | Locked Rotor Sensor | Plastic | Wire Leads - 3 | 620 | 9292207007 | ||||
0In Stock | Axial | 60 mm | 25 mm | 60 mm | 12 VDC | 23.5 CFM (0.67 m3/min) | 6100 RPM | Ball | 35 dBA | IP20 | 1.9 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 620 | VWCD060AHEFS, 622 N 9292207003 9292207003 | ||||
0In Stock | Axial | 60 mm | 25 mm | 60 mm | 24 VDC | 33 CFM (0.93 m3/min) | 8200 RPM | Ball | 43 dBA | IP20 | 3.6 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 145 Pa | 620 | VWCD060AJEGS, 624 HH 9292207010 9292207010 | |||
0In Stock | Axial | 60 mm | 25 mm | 60 mm | 12 VDC | 27.1 CFM (0.77 m3/min) | 6850 RPM | Ball | 39 dBA | IP20 | 2.3 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 620 | 9292207004, VWCD060AHEFS, 622 H 9292207004 | ||||
Not Available Online | Axial | 60 mm | 25 mm | 60 mm | 24 VDC | Wire Leads - 2 | 620 | 9292207080 | ||||||||||||
0In Stock | Axial | 60 mm | 25 mm | 60 mm | 12 VDC | 33 CFM (0.93 m3/min) | 8200 RPM | Ball | 43 dBA | IP20 | 3.5 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 620 | VWCD060AHEGS, 622 HH 9292207006 9292207006 | ||||
0In Stock | Axial | 60 mm | 25 mm | 60 mm | 12 VDC | 23.5 CFM (0.67 m3/min) | 6100 RPM | Ball | 35 dBA | IP20 | 1.9 W | Speed Signal, Open Collector Output | Plastic | Wire Leads - 3 | 620 | 9292207029, VWCD060AHEFS 9292207029 | ||||
0In Stock | Axial | 60 mm | 25 mm | 60 mm | 12 VDC | 17.7 CFM (0.5 m3/min) | 4550 RPM | Ball | 29 dBA | IP20 | 1 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 620 | 9292207002, VWCD060AHEES, 622 M 9292207002 | ||||
Mfr: 9292207069 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 60x60x25mm, 18-30VDC, 56m3/h, Ball | 0In Stock | 620 | VWCD060AJEGS,624/39HHP | |||||||||||||||||
Not Available Online | Tubeaxial | 60 mm | 25.4 mm | 60 mm | 12 VDC | 4550 RPM | Ball | 29 dBA | 1 W | Open Collector Tachometer | Wire Leads - 3 | 14 Pa | 620 | 9292207070 | ||||||
0In Stock | Axial | 12 VDC | IP20 | Wire Leads - 2 | 620 | 9292207047 | ||||||||||||||
Mfr: 9292207078 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 60x60x25mm, 8-15VDC, 56m3/h, Ball | 0In Stock | 620 | VWCD060AHEGS,622 HHR | |||||||||||||||||
Mfr: 9292207032 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 60x60x25mm, 18-28VDC, 56m3/h, Ball | 0In Stock | 620 | VWCD060AJEGS,624/37HH | |||||||||||||||||
Not Available Online | Axial | 60 mm | 25 mm | 60 mm | 48 VDC | 33 CFM (0.93 m3/min) | 8200 RPM | Ball | 43 dBA | IP20 | 4.2 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 620 | 9292207059, VWCD060AKEGS, 628 HH 9292207059 |