6200NTD - DC Fans
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Axial | 172 mm | 51 mm | 172 mm | 48 VDC | 353 CFM (10 m3/min) | Ball | IP20 | Wire Leads - 2 | 6200NTD | ||||||||||
Mfr: 6224NTDAU-282 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan | Not Available Online | Tubeaxial | 6200NTD | |||||||||||||||||
Mfr: 6224N/2TDP-276 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output | Not Available Online | Tubeaxial | Speed Signal, Open Collector Output | 6200NTD | ||||||||||||||||
Not Available Online | Axial | 172 mm | 51 mm | 172 mm | 24 VDC | 353 CFM (10 m3/min) | 5100 RPM | Ball | 65 dBA | IP20 | 50 W | Locked Rotor Sensor | Aluminum | Quick Connect Terminal | 6200NTD | 9295414278, VWEG172XJLSS, 6224 NTDA 9295414278 | ||||
Mfr: 6248N/19TDI-264 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, Alarm Signal, Output via Open Collector - Low Signal | Not Available Online | Tubeaxial | IP20 | Alarm Signal, Output via Open Collector - Low Signal | 6200NTD | |||||||||||||||
Mfr: 6248N/12TDP-274 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, Speed Signal, TTL Compatible | Not Available Online | Tubeaxial | 50.8 mm | 48 VDC | 353 CFM (10 m3/min) | 5160 RPM | Ball | 65 dBA | 52.8 W | Speed Signal, TTL Compatible | Aluminum | 6200NTD | ||||||||
Not Available Online | Tubeaxial | 24 VDC | 53 CFM (1.5 m3/min) | 6200NTD |