• Fans
  • DC Fans

6200NU - DC Fans

2 Results
2 Results
Filtered By:Thermal ManagementFans & BlowersFans

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Height
Depth
Width
Operating Supply Voltage
Airflow
Speed
Bearing Type
Noise
IP Rating
Power Rating
Features
Housing Material
Termination Style
Pressure Type
Series
Part # Aliases
Datasheet
Mfr: 6224NMU
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans DC Tubeaxial Fan, 172x51mm Round, 24VDC, 206CFM, 11.6W, 50dBA, 2950RPM, IP68

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
172 mm
51 mm
172 mm
24 VDC
206 CFM (5.8 m3/min)
2950 RPM
Ball
50 dBA
IP68
11.6 W
Plastic
Wire Leads - 2
6200NU
9295414279
Datasheet
Mfr: 6224NU
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans DC Axial Fan with Wallring, 172x172x51mm, 12-28VDC, 390m3/h, Ball Bearing, IP68

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
172 mm
51 mm
172 mm
24 VDC
241 CFM (6.8 m3/min)
3400 RPM
Ball
55 dBA
IP68
18 W
Locked Rotor Sensor
Aluminum
Wire Leads - 3
6200NU
9295414237,
VWEG172XJLPS,
6224
NU
9295414237