6300 - DC Fans
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Axial | 172 mm | 51 mm | 172 mm | 24 VDC | 277 CFM (7.8 m3/min) | 3700 RPM | Ball | 14 W | Polyamide (PA) | Wire Leads - 4 | 6300 | 9695480210, VWEG172XJLQS 9695480210 | |||||||
0In Stock | Axial | 172 mm | 51 mm | 172 mm | 24 VDC | 545 CFM (15.4 m3/min) | 5000 RPM | Ball | 58 dBA | IP20 | 31 W | Locked Rotor Sensor | Aluminum | Wire Leads - 2 | 6300 | 9695480223 | ||||
0In Stock | Axial | 171.5 mm | 50.8 mm | 171.5 mm | 24 VDC | 321 CFM (9.1 m3/min) | Wire Leads - 4 | 6300 | VWEG172XJLRS 9695480191 | |||||||||||
0In Stock | Axial | 172 mm | 51 mm | 172 mm | 48 VDC | 545 CFM (15.4 m3/min) | 5000 RPM | Ball | 58 dBA | IP20 | 32 W | Aluminum | Wire Leads - 2 | 6300 | 9695480224 | |||||
Mfr: 6312/2MP-204 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Tubeaxial Fan, 12VDC, Speed Signal, Open Collector Output, S-Force Series | 0In Stock | Axial | 172 mm | 51 mm | 172 mm | 12 VDC | Ball | 49 dBA | IP20 | 3.6 W | Speed Signal, Open Collector Output | Polyamide (PA) | Wire Leads - 4 | 6300 | 9695480204 | |||||
Mfr: 9695480234 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 172x172x51mm, 16-30VDC, 470m3/h, IP68 | 0In Stock | 6300 | VWEG172XJLQS,6314/2NPU |