6300TD - DC Fans
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 6312/2TDHP TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 172x172x51mm, 8-16VDC, 590m3/h, Ball, S-Force | 0In Stock | Axial | 172 mm | 51 mm | 172 mm | 12 VDC | 353 CFM (10 m3/min) | 5500 RPM | Ball | 60 dBA | IP20 | 40 W | Speed Signal, Open Collector Output | Aluminum | Wire Leads - 4 | 6300TD | 9295420022, VWEG172XHLRS 9295420022 | |||
Mfr: 6318/2TDHHP TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Axial Fan with Wallring, 172x172x51mm, 36-72VDC, 680m3/h, Ball, S-Force | Not Available Online | Axial | 172 mm | 51 mm | 172 mm | 48 VDC | 418 CFM (11.8 m3/min) | 7000 RPM | Ball | 69 dBA | IP20 | 67 W | Speed Signal, Open Collector Output | Aluminum | Wire Leads - 4 | 6300TD | VWEG172XKLSS 9295420003 9295420003 | |||
Mfr: 6318/2TDHP TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 172x172x51mm, 36-72VDC, 437-600m3/h, Ball, S-Force | 0In Stock | Axial | 172 mm | 51 mm | 172 mm | 48 VDC | 353 CFM (10 m3/min) | Ball | 64 dBA | IP20 | 41 W | Speed Signal, Open Collector Output | Aluminum | Wire Leads - 4 | 6300TD | VWEG172XKLSS 9295420005 9295420005 | ||||
Mfr: 6314/2TDHHP TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 172x172x51mm, 16-36VDC, 680m3/h, Ball, S-Force | 0In Stock | Axial | 172 mm | 51 mm | 172 mm | 24 VDC | 418 CFM (11.8 m3/min) | 7000 RPM | Ball | 69 dBA | IP20 | 67 W | Speed Signal, Open Collector Output | Aluminum | Wire Leads - 4 | 6300TD | VWEG172XJLSS 9295420026 9295420026 | |||
Mfr: 6314/2TDHHP-015 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 172x160x51mm, 16-36VDC, 680m3/h, Ball, S-Force | 0In Stock | Axial | 172 mm | 51 mm | 160 mm | 24 VDC | 415 CFM (11.8 m3/min) | IP20 | Speed Signal, Open Collector Output | Wire Leads - 4 | 6300TD | VWEG172XJLSS 9295420015 8217138101 9295420015 | ||||||||
Mfr: 6318/2TDH4PR TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Axial Fan with Wallring, 172x51mm Round, 36-72VDC, 649.1-930m3/h, S-Force | Not Available Online | Axial Fan | 172 mm | 51 mm | 172 mm | 6300TD | VWEG172XKLUS 9295420049 | |||||||||||||
Mfr: 6314/2TDHP TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan+Wallring, 172x172x51mm, 16-36VDC, Open Collect Tach, IP20/S-Force | 0In Stock | Axial | 172 mm | 51 mm | 172 mm | 24 VDC | 353 CFM | 5500 RPM | Ball | 63 dBA | IP20 | 40 W | Open Collector Tachometer | Aluminum | Wire Leads - 3 | 655 Pa | 6300TD | 9295420004 VWEG172XJLSS 9295420004 9295420004 | ||
Mfr: 6318/2TDH4P TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 172x172x51mm, 36-72VDC, 650-930m3/h, Ball, S-Force | 0In Stock | Axial | 172 mm | 51 mm | 172 mm | 48 VDC | 559 CFM (15.8 m3/min) | 9200 RPM | Ball | 75 dBA | IP20 | 150 W | Speed Signal, Open Collector Output | Aluminum | Wire Leads - 4 | 6300TD | VWEG172XKLUS 9295420021 9295420021 | |||
Mfr: 6318/2TDH4PU TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Tubeaxial Fan, 48VDC, 930m3/h, 75dBA, 9200RPM, 3xWire, Tach, S-Force Series | 0In Stock | Axial | 172 mm | 51 mm | 172 mm | 48 VDC | 547.38 CFM (15.5 m3/min) | 9200 rpm | Ball | 75 dBA | 150 W | Speed Signal, Open Collector Output | Aluminum | Wire Leads - 2 | Sound | 6300TD | 8217138109 6318/2TDH4PU046 | |||
Mfr: 9295420052 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 172x172x51mm, 16-36VDC, 517-697m3/h, IP68 | 0In Stock | 6300TD | VWEG172XJLSS,6314/2TDHHPU 6314/2TDHHPU-052 | |||||||||||||||||
Mfr: 9295420047 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 172x172x51mm, 36-72VDC, 645-900m3/h, IP68 | 0In Stock | 6300TD | VWEG172XKLUS,6318/2TDH4PU-047 | |||||||||||||||||
Not Available Online | Axial | 172 mm | 51 mm | 172 mm | 24 VDC | 418 CFM (11.8 m3/min) | 7000 RPM | Ball | 69 dBA | 67 W | Tachometer | Aluminum | Wire Leads | 6300TD |