6300U - DC Fans
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 6318/2HPU-216 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans Tubeaxial, 172x51mm, 48V, 320.8CFM, 31W, 58dB, 5000RPM, Ball, Speed Signal, IP68 | 0In Stock | Axial | 172 mm | 51 mm | 172 mm | 48 VDC | 321 CFM (9.1 m3/min) | 5000 RPM | Ball | 58 dBA | IP68 | 31 W | Open Collector Output Tachometer Output | Aluminum | Wire Leads - 3 | 6300U | ||||
0In Stock | Axial | 48 VDC | Wire Leads - 2 | 6300U | 9695480230 |