6400 - DC Fans
31 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Axial | 172 mm | 51 mm | 150 mm | 48 VDC | 241 CFM (6.8 m3/min) | 3400 RPM | Ball | 57 dBA | IP20 | 17 W | Locked Rotor Sensor | Aluminum | Quick Connect Terminal | 6400 | 9295414300, VWLG150XKLPS 9295414300 | ||||
0In Stock | Axial | 150 mm | 51 mm | 172 mm | 24 VDC | 229 CFM | 3400 RPM | Ball | 55 dBA | IP20 | 18 W | Locked Rotor Sensor | Plastic | Quick Connect Terminal | 188 Pa | 6400 | 9295414301 VWLG150XJLPS 9295414301 9295414301 | |||
0In Stock | Axial | 172 mm | 51 mm | 150 mm | 48 VDC | 283 CFM (8 m3/min) | 4000 RPM | Ball | 63 dBA | IP20 | 26 W | Locked Rotor Sensor | Aluminum | Quick Connect Terminal | 6400 | 9295414379, VWLG150XKLQS, 6448 H 9295414379 | ||||
0In Stock | Axial | 172 mm | 51 mm | 150 mm | 24 VDC | 241 CFM (6.8 m3/min) | 3400 RPM | Ball | 57 dBA | IP20 | 18 W | Locked Rotor Sensor | Aluminum | Wire Leads - 2 | 6400 | 9295414343 | ||||
0In Stock | Axial | 172 mm | 51 mm | 150 mm | 24 VDC | 283 CFM (8 m3/min) | 4000 RPM | Ball | 63 dBA | IP20 | 26 W | Locked Rotor Sensor | Aluminum | Quick Connect Terminal | 6400 | VWLG150XJLQS, 6424 H 9295414327 9295414327 | ||||
Mfr: 6448/2HP-222 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output | 0In Stock | Axial | 172 mm | 51 mm | 150 mm | 48 VDC | Speed Signal, Open Collector Output | Wire Leads - 3 | 6400 | |||||||||||
0In Stock | Axial | 172 mm | 51 mm | 150 mm | 24 VDC | 241 CFM (6.8 m3/min) | 3400 RPM | Ball | 57 dBA | IP20 | 17 W | Speed Signal, Open Collector Output | Aluminum | Quick Connect Terminal | 6400 | 9295414332 | ||||
Mfr: 9695430233 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans Axial Fan, 172x150x51mm, 24VDC, 490m3/h, 30W, 63dBA, 320Pa, 3x Wire, Tach/PWM | Not Available Online | Axial Fan | 172 mm | 51 mm | 150 mm | 6400 | VWS0143XULCZ | |||||||||||||
0In Stock | Axial | 172 mm | 51 mm | 150 mm | 24 VDC | 283 CFM (8 m3/min) | Ball | IP20 | Speed Signal, TTL Compatible | Wire Leads - 3 | 6400 | 9295414344 | ||||||||
Not Available Online | Axial | 172 mm | 51 mm | 150 mm | 12 VDC | 206 CFM (5.8 m3/min) | 2850 RPM | Ball | 52 dBA | IP20 | 12 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 6400 | 9295414359, VWLG150XHLPS, 6412 M 9295414359 | ||||
Mfr: 6448/19H-398 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Tubeaxial Fan, Alarm Signal, Output via Open Collector - Low Signal | 0In Stock | Axial | 172 mm | 51 mm | 150 mm | 48 VDC | Alarm Signal, Output via Open Collector - Low Signal | Wire Leads - 3 | 6400 | |||||||||||
Mfr: 6448/24T-318 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan | Not Available Online | Tubeaxial | 6400 | |||||||||||||||||
Mfr: 6448/2P-30219 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans Axial Fan, Compact, 48VDC, 17W, 52dBA, Speed Signal/Open Collector Output | Not Available Online | Tubeaxial | 48 VDC | 6400 | ||||||||||||||||
Mfr: 6448/8-30203 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan | Not Available Online | Tubeaxial | 6400 | |||||||||||||||||
Mfr: 6424/12HA-201 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans Tubeaxial, 172x150x51mm, 24V, 241.32CFM, 17W, 57dB, 3400RPM, Term, Speed Signal | Not Available Online | Tubeaxial | 172 mm | 51 mm | 150 mm | 24 VDC | 241 CFM (6.8 m3/min) | Speed Signal, TTL Compatible | 6400 | |||||||||||
Not Available Online | Tubeaxial | 172 mm | 51 mm | 150 mm | 48 VDC | 6400 | ||||||||||||||
Mfr: 6424/12HA-30201 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, Speed Signal, TTL Compatible | Not Available Online | Tubeaxial | Speed Signal, TTL Compatible | 6400 | ||||||||||||||||
Not Available Online | Tubeaxial | 172 mm | 51 mm | 150 mm | 48 VDC | 241 CFM (6.8 m3/min) | Speed Signal, Open Collector Output | 6400 | ||||||||||||
Mfr: 6448/12H-385 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, Speed Signal, TTL Compatible | Not Available Online | Tubeaxial | IP20 | Speed Signal, TTL Compatible | 6400 | |||||||||||||||
Not Available Online | Tubeaxial | 172 mm | 51 mm | 172 mm | 48 VDC | 283 CFM (8 m3/min) | 6400 | |||||||||||||
Not Available Online | Tubeaxial | IP20 | 6400 | |||||||||||||||||
Mfr: 6424/2HP-30210 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output | Not Available Online | Tubeaxial | Speed Signal, Open Collector Output | 6400 | ||||||||||||||||
Mfr: 6424/2HP-210 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, 150x172x51mm, 24VDC, Ball, Speed Signal/Open Collector Output | Not Available Online | Tubeaxial | 150 mm | 51 mm | 172 mm | 24 VDC | 6400 | |||||||||||||
Not Available Online | Axial | 172 mm | 51 mm | 150 mm | 24 VDC | 241 CFM (6.8 m3/min) | 3400 RPM | Ball | 57 dBA | 17 W | Tachometer | Aluminum | Wire Leads | 6400 | ||||||
Not Available Online | Tubeaxial | 172 mm | 51 mm | 150 mm | 48 VDC | 530 CFM (15 m3/min) | 6400 |
- 1
- 2