6400TD - DC Fans
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 9295414449 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 172x150x51mm, 36-72VDC, 656-900m3/h, Ball | 0In Stock | 6400TD | VWLG150XKLUS,6448/2TDHHPR | |||||||||||||||||
Mfr: 6448/2TDP-376 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, 172x150x51mm, 48VDC, Ball, Speed Signal/Open Collector Output | Not Available Online | Tubeaxial | 172 mm | 51 mm | 150 mm | 48 VDC | Speed Signal, Open Collector Output | 6400TD | ||||||||||||
Not Available Online | Tubeaxial | 24 VDC | 53 CFM (1.5 m3/min) | 6400TD | ||||||||||||||||
Not Available Online | Tubeaxial | 48 VDC | 53 CFM (1.5 m3/min) | 6400TD | ||||||||||||||||
Mfr: 6448/2TDHHP-391 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, 172x150x51mm, 48VDC, Ball, Speed Signal/Open Collector Output | Not Available Online | Tubeaxial | 172 mm | 51 mm | 150 mm | 48 VDC | Speed Signal, Open Collector Output | 6400TD | ||||||||||||
Mfr: 6448/2TDP-378 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, 48VDC, 5100RPM, Speed Signal, Open Collector Output | Not Available Online | Tubeaxial | 48 VDC | IP20 | Speed Signal, Open Collector Output | 6400TD |