6400U - DC Fans
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Axial | 172 mm | 51 mm | 150 mm | 24 VDC | 283 CFM (8 m3/min) | 4000 RPM | Ball | 63 dBA | IP68 | 26 W | Locked Rotor Sensor | Aluminum | Wire Leads - 3 | 6400U | VWLG150XJLQS, 6424 HU 9295414351 9295414351 | ||||
0In Stock | Axial | 172 mm | 51 mm | 150 mm | 48 VDC | 241 CFM (6.8 m3/min) | 3400 RPM | Ball | 57 dBA | IP68 | 17 W | Locked Rotor Sensor | Aluminum | Wire Leads - 3 | 6400U | 9295414354 | ||||
0In Stock | Axial | 172 mm | 51 mm | 150 mm | 24 VDC | 241 CFM (6.8 m3/min) | 3400 RPM | Ball | 57 dBA | IP68 | 17 W | Open Collector Output Tachometer Output | Aluminum | Wire Leads - 3 | 6400U | 9295414357 | ||||
0In Stock | Axial | 172 mm | 51 mm | 150 mm | 24 VDC | 241 CFM (6.8 m3/min) | 3400 RPM | Ball | 57 dBA | IP68 | 18 W | Locked Rotor Sensor | Aluminum | Quick Connect Terminal | 6400U | 9295414363 | ||||
Mfr: 6448/12HAU-211 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Tubeaxial Fan, Speed Signal, TTL Compatible | 0In Stock | Axial | 48 VDC | Speed Signal, TTL Compatible | Wire Leads - 3 | 6400U | ||||||||||||||
Mfr: 6448/17U-365 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Tubeaxial Fan, Alarm Signal, Output via Open Collector - High Signal | 0In Stock | Axial | 171.5 mm | 50.8 mm | 150 mm | 48 VDC | 410 m3/h | 3400 RPM | Ball | 56 dBA | IP68 | 17 W | Open Collector Alarm Output | Plastic | Wire Leads - 3 | 6400U | ||||
Not Available Online | Tubeaxial | Speed Signal, Open Collector Output | 6400U | |||||||||||||||||
Not Available Online | Tubeaxial | 172 mm | 51 mm | 150 mm | 48 VDC | 241 CFM (6.8 m3/min) | IP68 | Speed Signal, Open Collector Output | 6400U | |||||||||||
Mfr: 6448/12HAU-30211 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, Speed Signal, TTL Compatible | Not Available Online | Tubeaxial | Speed Signal, TTL Compatible | 6400U | ||||||||||||||||
Not Available Online | Tubeaxial | 6400U | 9295414555 |