700F - DC Fans
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Axial | 70 mm | 15 mm | 70 mm | 12 VDC | 25.9 CFM (0.73 m3/min) | 5300 RPM | Sleeve | 38 dBA | IP20 | 1.7 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 700F | VWCB070FHEFS, 712 F 9292504001 9292504001 | ||||
Mfr: 712F/2M-006 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan+Wallring, 70x70x15mm, 8-13.8VDC, 35m3/h, 3Wire, Open Collector Tach | 0In Stock | Axial | 70 mm | 15 mm | 70 mm | 12 VDC | 21.2 CFM (0.6 m3/min) | 4300 RPM | Sleeve | 32 dBA | IP20 | 1.1 W | Tachometer | Plastic | Wire Leads - 3 | 700F | 9292504006, VWCB070FHEES, 712 F/2M-006 9292504006 | |||
0In Stock | Axial | 70 mm | 15 mm | 70 mm | 12 VDC | 25.9 CFM (0.73 m3/min) | 5300 RPM | Sleeve | 38 dBA | IP20 | 1.7 W | Speed Signal, Open Collector Output | Plastic | Wire Leads - 3 | 700F | 9292504008 | ||||
Mfr: 712F/2-003 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output | 0In Stock | Axial | 12 VDC | IP20 | Speed Signal, Open Collector Output | Wire Leads - 3 | 700F | 9292504003 | ||||||||||||
Mfr: 712F/2-002 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output | 0In Stock | Axial | 12 VDC | Speed Signal, Open Collector Output | Wire Leads - 2 | 700F | ||||||||||||||
Not Available Online | Tubeaxial | IP20 | 700F |