7200N - DC Fans
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Axial | 150 mm | 55 mm | 150 mm | 12 VDC | 212 CFM (6 m3/min) | 3050 RPM | Ball | 53 dBA | IP20 | 12 W | Locked Rotor Sensor | Aluminum | Wire Leads - 2 | 7200N | 9295414400, VWEH150XHLPS, 7212 N 9295414400 | ||||
0In Stock | Axial | 150 mm | 55 mm | 150 mm | 24 VDC | 212 CFM (6 m3/min) | Ball | IP20 | Speed Signal, TTL Compatible | Wire Leads - 3 | 7200N | 9295414411, VWEH150XJLPS, 7214 N/12 9295414411 | ||||||||
0In Stock | Axial | 150 mm | 55 mm | 150 mm | 24 VDC | 212 CFM (6 m3/min) | 3050 RPM | Ball | 53 dBA | IP20 | 12 W | Alarm | Aluminum | Wire Leads - 3 | 7200N | 9295414421 | ||||
Not Available Online | Axial | 150 mm | 55 mm | 150 mm | 24 VDC | 212 CFM (6 m3/min) | Ball | Wire Leads - 3 | 7200N | 9295414415 | ||||||||||
0In Stock | Axial | 150 mm | 55 mm | 150 mm | 48 VDC | 212 CFM (6 m3/min) | 3050 RPM | Ball | 53 dBA | IP20 | 12 W | Aluminum | Wire Leads - 2 | 7200N | 9295414402 | |||||
Not Available Online | Tubeaxial | 7200N | ||||||||||||||||||
Not Available Online | Tubeaxial | 7200N | ||||||||||||||||||
Not Available Online | Tubeaxial | 7200N |