8300U - DC Fans
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Axial | 80 mm | 32 mm | 80 mm | 24 VDC | 47.1 CFM (1.33 m3/min) | 5000 RPM | Ball | 48 dBA | IP68 | 6.2 W | Locked Rotor Sensor | Plastic | Wire Leads - 3 | 8300U | VWCE080AJJHS, 8314 HU 9294305525 9294305525 | ||||
Not Available Online | Axial | 80 mm | 32 mm | 80 mm | 12 VDC | 39.4 CFM (1.12 m3/min) | 4200 RPM | Ball | 43 dBA | IP68 | 4 W | Locked Rotor Sensor | Plastic | Wire Leads - 3 | 8300U | 9294303135, VWCE080AHJGS, 8312 HLU 9294303135 | ||||
Not Available Online | Axial | 24 VDC | Wire Leads - 2 | 8300U | ||||||||||||||||
Mfr: 8314/2HU-507 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output | Not Available Online | Axial | 24 VDC | Speed Signal, Open Collector Output | Wire Leads - 3 | 8300U | ||||||||||||||
Not Available Online | Tubeaxial | 8300U | ||||||||||||||||||
Not Available Online | Tubeaxial | 8300U | ||||||||||||||||||
Not Available Online | Tubeaxial | 12 VDC | 32 CFM (0.91 m3/min) | IP68 | 8300U |