8400NU - DC Fans
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Axial | 80 mm | 25 mm | 80 mm | 24 VDC | 19.4 CFM (0.55 m3/min) | 1500 RPM | Ball | 17 dBA | IP68 | 800 mW | Locked Rotor Sensor | Plastic | Wire Leads - 3 | 8400NU | 9292506619, VWCD080YJEES, 8414 NLU 9292506619 | ||||
0In Stock | Axial | 80 mm | 25 mm | 80 mm | 12 VDC | 40.6 CFM (1.15 m3/min) | 3100 RPM | Ball | 32 dBA | IP68 | 1.7 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 8400NU | 9292506243 | ||||
0In Stock | Axial | 80 mm | 25 mm | 80 mm | 24 VDC | 46.5 CFM (1.32 m3/min) | 3600 RPM | Ball | 37 dBA | IP68 | 2.4 W | Locked Rotor Sensor | Plastic | Wire Leads - 3 | 8400NU | VWCD080YJEHS, 8414 NHU 9292506583 9292506583 |