• Fans
  • DC Fans

8400NV - DC Fans

2 Results
2 Results
Filtered By:Thermal ManagementFans & BlowersFans

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Height
Depth
Width
Operating Supply Voltage
Airflow
Speed
Bearing Type
Noise
IP Rating
Power Rating
Features
Housing Material
Termination Style
Pressure Type
Series
Part # Aliases
Datasheet
Mfr: 8412NGLV
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans Tubeaxial Fan, 80x80x25mm, 12VDC, 19.4CFM, 1.1W, 12dBA, 1500RPM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
80 mm
25 mm
80 mm
12 VDC
19.4 CFM (0.55 m3/min)
Wire Leads - 2
8400NV
9292506151
Datasheet
Mfr: 8412NGMLV
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans Tubeaxial Fan, 80x80x25mm, 12VDC, 26.6CFM, 1.5W, 19dBA, 2050RPM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
80 mm
25 mm
80 mm
12 VDC
26.5 CFM (0.75 m3/min)
2050 RPM
Sleeve
19 dBA
IP20
1.5 W
Locked Rotor Sensor
Plastic
Wire Leads - 2
8400NV
9292506149