• Fans
  • DC Fans

CHA4012BH-10B - DC Fans

1 Results
1 Results
Filtered By:Thermal ManagementFans & BlowersFans

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Height
Depth
Width
Operating Supply Voltage
Airflow
Speed
Bearing Type
Noise
IP Rating
Power Rating
Features
Housing Material
Termination Style
Pressure Type
Series
Part # Aliases
Datasheet
Mfr: CHA4012BH-10B
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

DC Fans DC Fan 12V 0.1A 40x10mm 9.35CFM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
40 mm
10 mm
40 mm
12 VDC
9.35 CFM (26.48 m3/min)
7000 RPM
Ball
34.1 dBA
1.2 W
Wire Leads - 2
CHA4012BH-10B
PEE6CHA4012BH-10B