CHA4012BH-W20D - DC Fans
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Axial | 40 mm | 20 mm | 40 mm | 12 VDC | 10.98 CFM (0.311 m3/min) | 9200 RPM | Ball | 35.32 dBA | 1.44 W | Wire Leads - 2 | CHA4012BH-W20D | PEE6CHA4012BH-W20D |