CHA6012BH-25C - DC Fans
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Axial | 60 mm | 24.5 mm | 60 mm | 12 VDC | 23 CFM (0.65 m3/min) | 4500 RPM | Ball | 31.2 dBA | 960 mW | Wire Leads - 2 | CHA6012BH-25C | PEE6CHA6012BH-25C |