• Fans
  • DC Fans

CHA8012BX-25B - DC Fans

1 Results
1 Results
Filtered By:Thermal ManagementFans & BlowersFans

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Height
Depth
Width
Operating Supply Voltage
Airflow
Speed
Bearing Type
Noise
IP Rating
Power Rating
Features
Housing Material
Termination Style
Pressure Type
Series
Part # Aliases
Datasheet
Mfr: CHA8012BX-25B
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

DC Fans

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
80 mm
25 mm
80 mm
12 VDC
46.46 CFM (1.32 m3/min)
3500 RPM
Ball
36.8 dBA
2.76 W
Wire Leads - 2
CHA8012BX-25B
PEE6CHA8012BX-25B