CHT8012BX-W25B - DC Fans
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Axial | 80 mm | 25 mm | 80 mm | 12 VDC | 46.46 CFM (1.32 m3/min) | 3500 RPM | Ball | 36.8 dBA | 2.76 W | PWM | Wire Leads - 4 | CHT8012BX-W25B | PEE6CHT8012BX-W25B |